ALTERNISTOR 600V 8A SMT D2 PAK - Q6008NH4RP - Discrete Semiconductor Products
| Digi-Key Part Number | Q6008NH4RPCT-ND |
1 10 100 250 |
2.56000 2.09900 1.77120 1.50880 |
Extended Price
2.56 20.99 177.12 377.20 |
| Manufacturer Part Number | Q6008NH4RP | |||
| Description | ALTERNISTOR 600V 8A SMT D2 PAK | |||
| Quantity Available | 381 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6008NH4RP |
| Vendor | Teccor Electronics Inc (Thyristor) (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 35mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 83A |
| Current - Hold (Ih) | 35mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6008NH4RP Q6008NH4RP Q6008NH4RPCT ND Q6008NH4RPCTND Q6008NH4RPCT |
Q6008NH4RP Specification Sheet
ALTERNISTOR 600V 8A SMT D2 PAK - Q6008NH4RP (Q6008NH4RPCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 600V 8A SMT D2 PAK - Q6008NH4RP
Order 'alternistor 600v 8a smt d2 pak - Q6008NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6008NH4RPCT-ND.
ALTERNISTOR 600V 8A SMT D2 PAK - Q6008NH4RP
Order 'alternistor 600v 8a smt d2 pak - Q6008NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008NH4RPTR-ND.
ALTERNISTOR 400V 8A SMT D2 PAK - Q4008NH4RP
Order 'alternistor 400v 8a smt d2 pak - Q4008NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4008NH4RPCT-ND.
ALTERNISTOR 400V 8A SMT D2 PAK - Q4008NH4RP
Order 'alternistor 400v 8a smt d2 pak - Q4008NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008NH4RPTR-ND.
TRIAC 600V 8A SMT D2 PAK - Q6008N5RP
Order 'triac 600v 8a smt d2 pak - Q6008N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6008N5RPCT-ND.
TRIAC 600V 8A SMT D2 PAK - Q6008N5RP
Order 'triac 600v 8a smt d2 pak - Q6008N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008N5RPTR-ND.
ALTERNISTOR 600V 12A SMT D2 PAK - Q6012NH5RP
Order 'alternistor 600v 12a smt d2 pak - Q6012NH5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6012NH5RPCT-ND.
ALTERNISTOR 600V 12A SMT D2 PAK - Q6012NH5RP
Order 'alternistor 600v 12a smt d2 pak - Q6012NH5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6012NH5RPTR-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH3RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6016NH3RPCT-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH3RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016NH3RPTR-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH4RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6016NH4RPCT-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH4RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016NH4RPTR-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH6RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6016NH6RPCT-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH6RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016NH6RPTR-ND.
ALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP
Order 'alternistor 600v 25a smt d2 pak - Q6025NH6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6025NH6RPCT-ND.
Send this link via E-Mail
Help With This Screen