TRIAC 600V 8A ISO TO-220 - Q6008L556
| Digi-Key Part Number | Q6008L556-ND |
500 |
.88010 |
Extended Price
440.05 |
| Manufacturer Part Number | Q6008L556 | |||
| Description | TRIAC 600V 8A ISO TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6008L556 |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 83A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6008L556 Q6008L556 |
Q6008L556 Specification Sheet
TRIAC 600V 8A ISO TO-220 - Q6008L556 (Q6008L556-ND)
Related parts:TRIAC 600V 8A ISO TO-220 - Q6008L556
Order 'triac 600v 8a iso to-220 - Q6008L556' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008L556-ND.
TRIAC 600V 8A ISO TO-220 - Q6008L555
Order 'triac 600v 8a iso to-220 - Q6008L555' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008L555-ND.
TRIAC 600V 8A ISO TO-220 - Q6008L559
Order 'triac 600v 8a iso to-220 - Q6008L559' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008L559-ND.
TRIAC SENS 600V 8A ISO TO-220 - L6008L655
Order 'triac sens 600v 8a iso to-220 - L6008L655' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008L655-ND.
TRIAC SENS 600V 8A ISO TO-220 - L6008L6TP
Order 'triac sens 600v 8a iso to-220 - L6008L6TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008L6TP-ND.
TRIAC SENS 600V 8A ISO TO-220 - L6008L8
Order 'triac sens 600v 8a iso to-220 - L6008L8' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008L8-ND.
TRIAC SENS 600V 8A ISO TO-220 - L6008L8TP
Order 'triac sens 600v 8a iso to-220 - L6008L8TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008L8TP-ND.
TRIAC 400V 8A ISO TO-220 - Q4008L455
Order 'triac 400v 8a iso to-220 - Q4008L455' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008L455-ND.
TRIAC 400V 8A ISO TO-220 - Q4008L458
Order 'triac 400v 8a iso to-220 - Q4008L458' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008L458-ND.
TRIAC 400V 8A ISO TO-220 - Q4008L4TP
Order 'triac 400v 8a iso to-220 - Q4008L4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008L4TP-ND.
TRIAC 600V 4A ISO TO-220 - Q6004L452
Order 'triac 600v 4a iso to-220 - Q6004L452' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6004L452-ND.
TRIAC 600V 6A ISO TO-220 - Q6006L5
Order 'triac 600v 6a iso to-220 - Q6006L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6006L5-ND.
ALTERNISTOR 600V 8A ISO TO-220 - Q6008LH453
Order 'alternistor 600v 8a iso to-220 - Q6008LH453' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008LH453-ND.
ALTERNISTOR 600V 8A ISO TO-220 - Q6008LH458
Order 'alternistor 600v 8a iso to-220 - Q6008LH458' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008LH458-ND.
TRIAC 600V 10A ISO TO-220 - Q6010L555
Order 'triac 600v 10a iso to-220 - Q6010L555' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010L555-ND.
Send this link via E-Mail
Help With This Screen