ALTERNISTOR 600V 8A D-PAK - Q6008DH3RP
| Digi-Key Part Number | Q6008DH3RPCT-ND |
1 10 100 250 500 1000 |
1.12000 .99200 .89280 .74400 .69440 .66960 |
Extended Price
1.12 9.92 89.28 186.00 347.20 669.60 |
| Manufacturer Part Number | Q6008DH3RP | |||
| Description | ALTERNISTOR 600V 8A D-PAK | |||
| Quantity Available | 1778 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6008DH3RP |
| Vendor | Teccor Electronics Inc (Thyristor) (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 80A |
| Current - Hold (Ih) | 15mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6008DH3RP Q6008DH3RP Q6008DH3RPCT ND Q6008DH3RPCTND Q6008DH3RPCT |
Q6008DH3RP Specification Sheet
ALTERNISTOR 600V 8A D-PAK - Q6008DH3RP (Q6008DH3RPCT-ND)
Related parts :ALTERNISTOR 600V 8A D-PAK - Q6008DH3RP
Order 'alternistor 600v 8a d-pak - Q6008DH3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6008DH3RPCT-ND.
ALTERNISTOR 600V 8A D-PAK - Q6008DH3RP
Order 'alternistor 600v 8a d-pak - Q6008DH3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6008DH3RPDKR-ND.
ALTERNISTOR 600V 8A D-PAK - Q6008DH3RP
Order 'alternistor 600v 8a d-pak - Q6008DH3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008DH3RPTR-ND.
ALTERNISTOR 600V 8A SMT D2 PAK - Q6008NH4RP
Order 'alternistor 600v 8a smt d2 pak - Q6008NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6008NH4RPCT-ND.
ALTERNISTOR 600V 8A D-PAK - Q6008DH4RP
Order 'alternistor 600v 8a d-pak - Q6008DH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008DH4RP-ND.
ALTERNISTOR 600V 35A D2-PAK - Q6035NH5RP
Order 'alternistor 600v 35a d2-pak - Q6035NH5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6035NH5RPCT-ND.
ALTERNISTOR 400V 8A SMT D2 PAK - Q4008NH4RP
Order 'alternistor 400v 8a smt d2 pak - Q4008NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4008NH4RPCT-ND.
TRIAC 600V 8A SMT D2 PAK - Q6008N5RP
Order 'triac 600v 8a smt d2 pak - Q6008N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6008N5RPCT-ND.
ALTERNISTOR 600V 8A SMT D2 PAK - Q6008NH4RP
Order 'alternistor 600v 8a smt d2 pak - Q6008NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008NH4RPTR-ND.
ALTERNISTOR 600V 12A SMT D2 PAK - Q6012NH5RP
Order 'alternistor 600v 12a smt d2 pak - Q6012NH5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6012NH5RPCT-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH3RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6016NH3RPCT-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH4RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6016NH4RPCT-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH6RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6016NH6RPCT-ND.
ALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP
Order 'alternistor 600v 25a smt d2 pak - Q6025NH6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6025NH6RPCT-ND.
ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP
Order 'alternistor 800v 8a smt d2 pak - Q8008NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q8008NH4RPCT-ND.
Send this link via E-Mail
Help With This Screen