ALTERNISTOR 600V 6A D2-PAK - Q6006NH4RP - Discrete Semiconductor Products
| Digi-Key Part Number | Q6006NH4RP-ND |
500 |
1.53640 |
Extended Price
768.20 |
| Manufacturer Part Number | Q6006NH4RP | |||
| Description | ALTERNISTOR 600V 6A D2-PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6006NH4RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 6A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6006NH4RP Q6006NH4RP |
Q6006NH4RP Specification Sheet
ALTERNISTOR 600V 6A D2-PAK - Q6006NH4RP (Q6006NH4RP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 600V 6A D2-PAK - Q6006NH4RP
Order 'alternistor 600v 6a d2-pak - Q6006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006NH4RP-ND.
ALTERNISTOR 600V 6A D-PAK - Q6006DH3RP
Order 'alternistor 600v 6a d-pak - Q6006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH3RP-ND.
ALTERNISTOR 600V 6A D-PAK - Q6006DH4RP
Order 'alternistor 600v 6a d-pak - Q6006DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH4RP-ND.
TRIAC SMT 600V 6A D2 PAK - Q6006N5RP
Order 'triac smt 600v 6a d2 pak - Q6006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6006N5RPCT-ND.
TRIAC SMT 600V 6A D2 PAK - Q6006N5RP
Order 'triac smt 600v 6a d2 pak - Q6006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006N5RPTR-ND.
ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP
Order 'alternistor 400v 6a d2-pak - Q4006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006NH4RP-ND.
ALTERNISTOR 600V 6A TO-263 - Q6006NH4TP
Order 'alternistor 600v 6a to-263 - Q6006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006NH4TP-ND.
ALTERNISTOR 600V 10A D2-PAK - Q6010NH5RP
Order 'alternistor 600v 10a d2-pak - Q6010NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010NH5RP-ND.
ALTERNISTOR 600V 35A D2-PAK - Q6035NH5RP
Order 'alternistor 600v 35a d2-pak - Q6035NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6035NH5RPCT-ND.
ALTERNISTOR 600V 35A D2-PAK - Q6035NH5RP
Order 'alternistor 600v 35a d2-pak - Q6035NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6035NH5RPTR-ND.
ALTERNISTOR 800V 6A D2-PAK - Q8006NH4RP
Order 'alternistor 800v 6a d2-pak - Q8006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006NH4RP-ND.
ALTERNISTOR 1000V 6A D2-PAK - QK006NH4RP
Order 'alternistor 1000v 6a d2-pak - QK006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006NH4RP-ND.
ALTERNISTOR 600V 6A TO-252 - Q6006DH3TP
Order 'alternistor 600v 6a to-252 - Q6006DH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH3TP-ND.
ALTERNISTOR 600V 6A TO-252 - Q6006DH4TP
Order 'alternistor 600v 6a to-252 - Q6006DH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH4TP-ND.
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4
Order 'alternistor 600v 6a iso to-220 - Q6006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4-ND.
Send this link via E-Mail
Help With This Screen
