TRIAC SMT 600V 6A D2 PAK - Q6006N5RP
| Digi-Key Part Number | Q6006N5RPTR-ND |
500 |
1.02850 |
Extended Price
514.25 |
| Manufacturer Part Number | Q6006N5RP | |||
| Description | TRIAC SMT 600V 6A D2 PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6006N5RP |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 65A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6006N5RP Q6006N5RP Q6006N5RPTR ND Q6006N5RPTRND Q6006N5RPTR |
Q6006N5RP Specification Sheet
TRIAC SMT 600V 6A D2 PAK - Q6006N5RP (Q6006N5RPTR-ND)
Related parts:TRIAC SMT 600V 6A D2 PAK - Q6006N5RP
Order 'triac smt 600v 6a d2 pak - Q6006N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6006N5RPCT-ND.
TRIAC SMT 600V 6A D2 PAK - Q6006N5RP
Order 'triac smt 600v 6a d2 pak - Q6006N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6006N5RPTR-ND.
TRIAC SMT 400V 6A D2 PAK - Q4006N4RP
Order 'triac smt 400v 6a d2 pak - Q4006N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4006N4RPCT-ND.
TRIAC SMT 400V 6A D2 PAK - Q4006N4RP
Order 'triac smt 400v 6a d2 pak - Q4006N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4006N4RPTR-ND.
TRIAC SMT 800V 6A D2 PAK - Q8006N5RP
Order 'triac smt 800v 6a d2 pak - Q8006N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q8006N5RPCT-ND.
TRIAC SMT 800V 6A D2 PAK - Q8006N5RP
Order 'triac smt 800v 6a d2 pak - Q8006N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8006N5RPTR-ND.
TRIAC SMT 400V 8A D2 PAK - Q4008N4RP
Order 'triac smt 400v 8a d2 pak - Q4008N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4008N4RPCT-ND.
TRIAC SMT 400V 25A D2 PAK - Q4025NH6RP
Order 'triac smt 400v 25a d2 pak - Q4025NH6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4025NH6RPCT-ND.
TRIAC SMT 400V 25A D2 PAK - Q4025NH6RP
Order 'triac smt 400v 25a d2 pak - Q4025NH6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4025NH6RPTR-ND.
ALTERNISTOR 600V 6A D2-PAK - Q6006NH4RP
Order 'alternistor 600v 6a d2-pak - Q6006NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6006NH4RP-ND.
TRIAC SENS 600V 6A TO-252AA - L6006D5RP
Order 'triac sens 600v 6a to-252aa - L6006D5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number L6006D5CT-ND.
TRIAC SENS 600V 6A TO-252AA - L6006D5RP
Order 'triac sens 600v 6a to-252aa - L6006D5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number L6006D5DKR-ND.
TRIAC SENS 600V 6A TO-252 - L6006D5TP
Order 'triac sens 600v 6a to-252 - L6006D5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6006D5TP-ND.
TRIAC SENS 600V 6A TO-252AA - L6006D5RP
Order 'triac sens 600v 6a to-252aa - L6006D5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6006D5TR-ND.
TRIAC SENS 600V 6A TO-252 - L6006D6RP
Order 'triac sens 600v 6a to-252 - L6006D6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6006D6RP-ND.
Send this link via E-Mail
Help With This Screen