ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4TP - Discrete Semiconductor Products
| Digi-Key Part Number | Q6006LH4TP-ND |
500 |
1.61000 |
Extended Price
805.00 |
| Manufacturer Part Number | Q6006LH4TP | |||
| Description | ALTERNISTOR 600V 6A ISO TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6006LH4TP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 6A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6006LH4TP Q6006LH4TP |
Q6006LH4TP Specification Sheet
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4TP (Q6006LH4TP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4TP
Order 'alternistor 600v 6a iso to-220 - Q6006LH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4TP-ND.
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4
Order 'alternistor 600v 6a iso to-220 - Q6006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4-ND.
SCR SENS GATE 600V 6A ISO TO-220 - S6006LS2
Order 'scr sens gate 600v 6a iso to-220 - S6006LS2' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6006LS2-ND.
SCR SENS GATE 600V 6A ISO TO-220 - S6006LS3
Order 'scr sens gate 600v 6a iso to-220 - S6006LS3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6006LS3-ND.
TRIAC SENS 600V 6A ISO TO-220 - L6006L656
Order 'triac sens 600v 6a iso to-220 - L6006L656' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L6006L656-ND.
TRIAC SENS 600V 6A ISO TO-220 - L6006L6
Order 'triac sens 600v 6a iso to-220 - L6006L6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L6006L6-ND.
TRIAC SENS 600V 6A ISO TO-220 - L6006L8
Order 'triac sens 600v 6a iso to-220 - L6006L8' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L6006L8-ND.
TRIAC 600V 6A ISO TO-220 - Q6006L5
Order 'triac 600v 6a iso to-220 - Q6006L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006L5-ND.
ALTERNISTOR 600V 6A TO-220 - Q6006RH4
Order 'alternistor 600v 6a to-220 - Q6006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006RH4-ND.
ALTERNISTOR 200V 6A ISO TO-220 - Q2006LH4
Order 'alternistor 200v 6a iso to-220 - Q2006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006LH4-ND.
ALTERNISTOR 400V 6A ISO TO-220 - Q4006LH4
Order 'alternistor 400v 6a iso to-220 - Q4006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006LH4-ND.
ALTERNISTOR 600V 8A ISO TO-220 - Q6008LH453
Order 'alternistor 600v 8a iso to-220 - Q6008LH453' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008LH453-ND.
ALTERNISTOR 600V 8A ISO TO-220 - Q6008LH458
Order 'alternistor 600v 8a iso to-220 - Q6008LH458' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008LH458-ND.
ALTERNISTOR 600V 10A ISO TO-220 - Q6010LH5
Order 'alternistor 600v 10a iso to-220 - Q6010LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010LH5-ND.
ALTERNISTOR 600V 16A ISO TO-220 - Q6016LH653
Order 'alternistor 600v 16a iso to-220 - Q6016LH653' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016LH653-ND.
Send this link via E-Mail
Help With This Screen
