ALTERNISTOR 600V 6A D-PAK - Q6006DH4RP - Discrete Semiconductor Products
| Digi-Key Part Number | Q6006DH4RP-ND |
2500 |
.81025 |
Extended Price
2025.62 |
| Manufacturer Part Number | Q6006DH4RP | |||
| Description | ALTERNISTOR 600V 6A D-PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6006DH4RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 6A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 55A, 65A |
| Mounting Type | Surface Mount |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6006DH4RP Q6006DH4RP |
Q6006DH4RP Specification Sheet
ALTERNISTOR 600V 6A D-PAK - Q6006DH4RP (Q6006DH4RP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 600V 6A D-PAK - Q6006DH4RP
Order 'alternistor 600v 6a d-pak - Q6006DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH4RP-ND.
ALTERNISTOR 600V 6A D2-PAK - Q6006NH4RP
Order 'alternistor 600v 6a d2-pak - Q6006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006NH4RP-ND.
ALTERNISTOR 600V 6A D-PAK - Q6006DH3RP
Order 'alternistor 600v 6a d-pak - Q6006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH3RP-ND.
ALTERNISTOR 600V 6A TO-263 - Q6006NH4TP
Order 'alternistor 600v 6a to-263 - Q6006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006NH4TP-ND.
ALTERNISTOR 600V 6A TO-252 - Q6006DH3TP
Order 'alternistor 600v 6a to-252 - Q6006DH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH3TP-ND.
ALTERNISTOR 600V 6A TO-252 - Q6006DH4TP
Order 'alternistor 600v 6a to-252 - Q6006DH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH4TP-ND.
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4
Order 'alternistor 600v 6a iso to-220 - Q6006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4-ND.
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4TP
Order 'alternistor 600v 6a iso to-220 - Q6006LH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4TP-ND.
TRIAC SMT 600V 6A D2 PAK - Q6006N5RP
Order 'triac smt 600v 6a d2 pak - Q6006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6006N5RPCT-ND.
TRIAC SMT 600V 6A D2 PAK - Q6006N5RP
Order 'triac smt 600v 6a d2 pak - Q6006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006N5RPTR-ND.
ALTERNISTOR 600V 6A TO-220 - Q6006RH4
Order 'alternistor 600v 6a to-220 - Q6006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006RH4-ND.
ALTERNISTOR 600V 6A TO-251-VPAK - Q6006VH3
Order 'alternistor 600v 6a to-251-vpak - Q6006VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH3-ND.
ALTERNISTOR 600V 6A TO-251 - Q6006VH3TP
Order 'alternistor 600v 6a to-251 - Q6006VH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH3TP-ND.
ALTERNISTOR 600V 6A TO-251-VPAK - Q6006VH4
Order 'alternistor 600v 6a to-251-vpak - Q6006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH4-ND.
ALTERNISTOR 600V 6A TO-251 - Q6006VH4TP
Order 'alternistor 600v 6a to-251 - Q6006VH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH4TP-ND.
Send this link via E-Mail
Help With This Screen
