KEYBOARD FULL 21 KEY USB BLK - G84-4700PUCUS-2
| Digi-Key Part Number | G84-4700PUCUS-2-ND |
10 |
67.50000 |
Extended Price
675.00 |
| Manufacturer Part Number | G84-4700PUCUS-2 | |||
| Description | KEYBOARD FULL 21 KEY USB BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G84-4700PUCUS-2 |
| Vendor | Cherry Switch |
| Category | Computer and Video Accessories |
| Size / Dimension | 3.54" L x 5.20" W x 1.42" H (90mm x 132mm x 36mm) |
| Number of Keys | 21 |
| Color | Black |
| Interface | PS2 |
| Features | Programmable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G84 4700PUCUS 2 G844700PUCUS2 |
G84-4700PUCUS-2 Specification Sheet
KEYBOARD FULL 21 KEY USB BLK - G84-4700PUCUS-2 (G84-4700PUCUS-2-ND)
Related parts:KEYBOARD FULL 21 KEY USB BLK - G84-4700PUCUS-2
Order 'keyboard full 21 key usb blk - G84-4700PUCUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G84-4700PUCUS-2-ND.
KEYBOARD COMPACT 104 KEY USB BLK - G81-1800LUMUS-2
Order 'keyboard compact 104 key usb blk - G81-1800LUMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH895-ND.
KEYBOARD FULL SZ 104KEY USB BLK - G83-6104LUNUS-2
Order 'keyboard full sz 104key usb blk - G83-6104LUNUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH897-ND.
KEYBOARD COMPACT 104 KEY USB BLK - G80-11900LUMEU-2
Order 'keyboard compact 104 key usb blk - G80-11900LUMEU-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G80-11900LUMEU-2-ND.
KEYBOARD FULL SZ 104KEY USB BLK - G83-6744LUAUS-2
Order 'keyboard full sz 104key usb blk - G83-6744LUAUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G83-6744LUAUS-2-ND.
KEYBOARD FULL 21 KEY PS/2 BLK - G84-4700PRBUS
Order 'keyboard full 21 key ps/2 blk - G84-4700PRBUS' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G84-4700PRBUS-ND.
KEYBOARD 104 KEY USB BLK - J82-16001LUNEU-2
Order 'keyboard 104 key usb blk - J82-16001LUNEU-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH901-ND.
KEYBOARD 106 KEY USB BLK - G86-62401EUADAA
Order 'keyboard 106 key usb blk - G86-62401EUADAA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G86-62401EUADAA-ND.
KEYBOARD NOTEBOOK 83KEY USB BLK - G84-4100PTAUS
Order 'keyboard notebook 83key usb blk - G84-4100PTAUS' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH747-ND.
KEYBOARD NOTEBOOK 83KEY USB BLK - G84-4400PTBUS
Order 'keyboard notebook 83key usb blk - G84-4400PTBUS' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH751-ND.
KEYBOARD COMPACT 104 KEY USB GRY - G81-1800LUMUS-0
Order 'keyboard compact 104 key usb gry - G81-1800LUMUS-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH894-ND.
KEYBOARD/MOUSE 133 KEY SLVR/BLK - M86-21950EUAAAAC
Order 'keyboard/mouse 133 key slvr/blk - M86-21950EUAAAAC' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number M86-21950EUAAAAC-ND.
KEYBOARD COMPACT 104 KEY PS2 BLK - G80-11900HVMUS
Order 'keyboard compact 104 key ps2 blk - G80-11900HVMUS' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH718-ND.
KEYBOARD FULL SZ 86KEY PS/2 BLK - G84-4100PTMUS
Order 'keyboard full sz 86key ps/2 blk - G84-4100PTMUS' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH898-ND.
KEYBOARD 98 KEY USB PS/2 BLK - G85-20050USAABA
Order 'keyboard 98 key usb ps/2 blk - G85-20050USAABA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G85-20050USAABA-ND.
Send this link via E-Mail
Help With This Screen