KEYBOARD FULL SZ 104KEY USB BLK - G83-6744LUAUS-2 - Computers, Office - Components, Accessories
Cherry Keyboard Computers, Office - Components, Accessory G83-6744LUAUS-2
| Digi-Key Part Number | G836744LUAUS2-ND |
10 |
63.00000 |
Extended Price
630.00 |
| Manufacturer Part Number | G83-6744LUAUS-2 | |||
| Description | KEYBOARD FULL SZ 104KEY USB BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G83-6744LUAUS-2 |
| Vendor | Cherry |
| Category | Computers, Office - Components, Accessories |
| Size / Dimension | 18.03" L x 7.68" W x 2.13" H (458mm x 195mm x 54mm) |
| Number of Keys | 104 |
| Color | Black |
| Interface | USB |
| Features | Full Size |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G83 6744LUAUS 2 G836744LUAUS2 G836744LUAUS2 ND G836744LUAUS2ND G836744LUAUS2 |
G83-6744LUAUS-2 Specification Sheet
KEYBOARD FULL SZ 104KEY USB BLK - G83-6744LUAUS-2 (G836744LUAUS2-ND) - Computers, Office - Components, Accessories
Related parts Cherry Keyboard Computers, Office - Components, Accessory G83-6744LUAUS-2KEYBOARD FULL SZ 104KEY USB BLK - G83-6744LUAUS-2
Order 'keyboard full sz 104key usb blk - G83-6744LUAUS-2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number G836744LUAUS2-ND.
KEYBOARD FULL SZ 104KEY USB BLK - G836104LUNEU2
Order 'keyboard full sz 104key usb blk - G836104LUNEU2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH910-ND.
KEYBOARD FULL SZ 104KEY USB GRY - G836104LUNEU0
Order 'keyboard full sz 104key usb gry - G836104LUNEU0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH909-ND.
KEYBOARD FULL SZ 104KEY PS/2 BLK - G836104LPNEU2
Order 'keyboard full sz 104key ps/2 blk - G836104LPNEU2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH924-ND.
KEYBOARD FULL SZ 104KEY PS/2 GRY - G836104LPNEU0
Order 'keyboard full sz 104key ps/2 gry - G836104LPNEU0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH908-ND.
KEYBOARD FULL SZ 104 KEY USB BGE - G836104LUNUS
Order 'keyboard full sz 104 key usb bge - G836104LUNUS' online from Digi-Key. Manufactured by Cherry. Digi-Key part number G836104LUNUS-ND.
KEYBOARD COMPACT 104 KEY USB BLK - G811800LUMUS2
Order 'keyboard compact 104 key usb blk - G811800LUMUS2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH895-ND.
KEYBOARD COMPACT 104 KEY USB BLK - G8011900LUMEU2
Order 'keyboard compact 104 key usb blk - G8011900LUMEU2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number G8011900LUMEU2-ND.
KEYBOARD WIPEKEY 87KEY USB BLK - J84-4300LUAUS-2
Order 'keyboard wipekey 87key usb blk - J84-4300LUAUS-2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH964-ND.
KEYBOARD NOTEBOOK 83KEY USB BLK - G84-4100PTAUS
Order 'keyboard notebook 83key usb blk - G84-4100PTAUS' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH747-ND.
KEYBOARD 104 KEY USB BLK - J8216001LUNEU2
Order 'keyboard 104 key usb blk - J8216001LUNEU2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH901-ND.
KEYBOARD FULL SIZE USB BLACK - G8314401LPAUS2
Order 'keyboard full size usb black - G8314401LPAUS2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number G8314401LPAUS2-ND.
KEYBOARD 106 KEY USB BLK - G8662401EUADAA
Order 'keyboard 106 key usb blk - G8662401EUADAA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH918-ND.
KEYBOARD WASHABLE 83KEY USB BLK - J842120LUAUS2
Order 'keyboard washable 83key usb blk - J842120LUAUS2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH915-ND.
KEYBOARD WASHABLE 104KEY USB BLU - J842800LUAUS5
Order 'keyboard washable 104key usb blu - J842800LUAUS5' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH917-ND.
Options for Cherry Keyboard Computers, Office - Components, Accessory G83-6744LUAUS-2
Send this link via E-Mail
Help With This Screen
