TRIAC 400V 25A SMT D2 PAK - Q4025N5RP - Discrete Semiconductor Products
| Digi-Key Part Number | Q4025N5RPCT-ND |
1 10 100 250 |
4.03000 3.30900 2.79180 2.37820 |
Extended Price
4.03 33.09 279.18 594.55 |
| Manufacturer Part Number | Q4025N5RP | |||
| Description | TRIAC 400V 25A SMT D2 PAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | Q4025N5RP |
| Vendor | Teccor Electronics Inc (Thyristor) (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 167A |
| Current - Hold (Ih) | 100mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q4025N5RP Q4025N5RP Q4025N5RPCT ND Q4025N5RPCTND Q4025N5RPCT |
Q4025N5RP Specification Sheet
TRIAC 400V 25A SMT D2 PAK - Q4025N5RP (Q4025N5RPCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRIAC 400V 25A SMT D2 PAK - Q4025N5RP
Order 'triac 400v 25a smt d2 pak - Q4025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4025N5RPCT-ND.
TRIAC 400V 25A SMT D2 PAK - Q4025N5RP
Order 'triac 400v 25a smt d2 pak - Q4025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4025N5RPTR-ND.
TRIAC 400V 10A SMT D2 PAK - Q4010N4RP
Order 'triac 400v 10a smt d2 pak - Q4010N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4010N4RPCT-ND.
TRIAC 400V 10A SMT D2 PAK - Q4010N4RP
Order 'triac 400v 10a smt d2 pak - Q4010N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010N4RPTR-ND.
TRIAC 400V 10A SMT D2 PAK - Q4010N5RP
Order 'triac 400v 10a smt d2 pak - Q4010N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4010N5RPCT-ND.
TRIAC 400V 10A SMT D2 PAK - Q4010N5RP
Order 'triac 400v 10a smt d2 pak - Q4010N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010N5RPTR-ND.
TRIAC 400V 10A SMT D2-PAK - Q4010NH5RP
Order 'triac 400v 10a smt d2-pak - Q4010NH5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4010NH5RP-ND.
TRIAC 400V 15A SMT D2 PAK - Q4015N5RP
Order 'triac 400v 15a smt d2 pak - Q4015N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4015N5RPCT-ND.
TRIAC 400V 15A SMT D2 PAK - Q4015N5RP
Order 'triac 400v 15a smt d2 pak - Q4015N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4015N5RPTR-ND.
TRIAC 600V 25A SMT D2 PAK - Q6025N5RP
Order 'triac 600v 25a smt d2 pak - Q6025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6025N5RPCT-ND.
TRIAC 600V 25A SMT D2 PAK - Q6025N5RP
Order 'triac 600v 25a smt d2 pak - Q6025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025N5RPTR-ND.
TRIAC 800V 25A SMT D2 PAK - Q8025N5RP
Order 'triac 800v 25a smt d2 pak - Q8025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q8025N5RPCT-ND.
TRIAC 800V 25A SMT D2 PAK - Q8025N5RP
Order 'triac 800v 25a smt d2 pak - Q8025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8025N5RPTR-ND.
ALTERNISTOR 400V 8A SMT D2 PAK - Q4008NH4RP
Order 'alternistor 400v 8a smt d2 pak - Q4008NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4008NH4RPCT-ND.
ALTERNISTOR 400V 8A SMT D2 PAK - Q4008NH4RP
Order 'alternistor 400v 8a smt d2 pak - Q4008NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008NH4RPTR-ND.
Send this link via E-Mail
Help With This Screen