Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH6
ALTERN NON-ISO 400V 16A TO-220AB - Q4016RH6 - Discrete Semiconductor Products
| Digi-Key Part Number | Q4016RH6-ND |
500 |
1.63530 |
Extended Price
817.65 |
| Manufacturer Part Number | Q4016RH6 | |||
| Description | ALTERN NON-ISO 400V 16A TO-220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q4016RH6 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 16A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 80mA |
| Current - Hold (Ih) (Max) | 70mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q4016RH6 Q4016RH6 |
Q4016RH6 Specification Sheet
ALTERN NON-ISO 400V 16A TO-220AB - Q4016RH6 (Q4016RH6-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH6Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH6
Order 'altern non-iso 400v 16a to-220ab - Q4016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH6-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH3
Order 'altern non-iso 400v 16a to-220ab - Q4016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH3-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH4
Order 'altern non-iso 400v 16a to-220ab - Q4016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH4-ND.
Triac Discrete Semiconductor Product 16A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2016RH3
Order 'altern non-iso 200v 16a to-220ab - Q2016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016RH3-ND.
Triac Discrete Semiconductor Product 16A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2016RH4
Order 'altern non-iso 200v 16a to-220ab - Q2016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016RH4-ND.
Triac Discrete Semiconductor Product 16A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2016RH6
Order 'altern non-iso 200v 16a to-220ab - Q2016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016RH6-ND.
Triac Discrete Semiconductor Product 16A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6016RH3
Order 'altern non-iso 600v 16a to-220ab - Q6016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH3-ND.
Triac Discrete Semiconductor Product 16A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6016RH4
Order 'altern non-iso 600v 16a to-220ab - Q6016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH4-ND.
Triac Discrete Semiconductor Product 16A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6016RH6
Order 'altern non-iso 600v 16a to-220ab - Q6016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH6-ND.
Triac Discrete Semiconductor Product 16A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8016RH3
Order 'altern non-iso 800v 16a to-220ab - Q8016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH3-ND.
Triac Discrete Semiconductor Product 16A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8016RH4
Order 'altern non-iso 800v 16a to-220ab - Q8016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH4-ND.
Triac Discrete Semiconductor Product 16A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8016RH6
Order 'altern non-iso 800v 16a to-220ab - Q8016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH6-ND.
Scr - Single Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Standard Recovery S4016NRP
Order 'scr non-isolated 400v 16a d2 pak - S4016NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4016NRPTR-ND.
Scr - Single Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Standard Recovery S4016NTP
Order 'scr non-sens 400v 16a to-263 - S4016NTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4016NTP-ND.
Scr - Single Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Standard Recovery S4016R
Order 'scr non-isolate 400v 16a to220ab - S4016R' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4016R-ND.
Options for Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH6
Send this link via E-Mail
Help With This Screen
