Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH667
ALTERNISTOR 400V 16A TO-220 - Q4016RH667 - Discrete Semiconductor Products
| Digi-Key Part Number | Q4016RH667-ND |
500 |
1.98030 |
Extended Price
990.15 |
| Manufacturer Part Number | Q4016RH667 | |||
| Description | ALTERNISTOR 400V 16A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q4016RH667 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 16A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 80mA |
| Current - Hold (Ih) (Max) | 70mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q4016RH667 Q4016RH667 |
ALTERNISTOR 400V 16A TO-220 - Q4016RH667 (Q4016RH667-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH667Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH667
Order 'alternistor 400v 16a to-220 - Q4016RH667' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH667-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q4016NH3RP
Order 'alternistor 400v 16a smt d2 pak - Q4016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4016NH3RPCT-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH3RP
Order 'alternistor 400v 16a smt d2 pak - Q4016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH3RPTR-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH3TP
Order 'alternistor 400v 16a to-263 - Q4016NH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH3TP-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q4016NH4RP
Order 'alternistor 400v 16a smt d2 pak - Q4016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4016NH4RPCT-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH4RP
Order 'alternistor 400v 16a smt d2 pak - Q4016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH4RPTR-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH4TP
Order 'alternistor 400v 16a to-263 - Q4016NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH4TP-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q4016NH6RP
Order 'alternistor 400v 16a smt d2 pak - Q4016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4016NH6RPCT-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH6RP
Order 'alternistor 400v 16a smt d2 pak - Q4016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH6RPTR-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH6TP
Order 'alternistor 400v 16a to-263 - Q4016NH6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH6TP-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016LH3
Order 'alternistor 400v 16amp to-220ab - Q4016LH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016LH3-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016LH4
Order 'alternistor 400v 16amp to-220ab - Q4016LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016LH4-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016LH6
Order 'alternistor 400v 16amp to-220ab - Q4016LH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016LH6-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH3
Order 'altern non-iso 400v 16a to-220ab - Q4016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH3-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH4
Order 'altern non-iso 400v 16a to-220ab - Q4016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH4-ND.
Options for Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH667
Send this link via E-Mail
Help With This Screen
