KEYBOARD FULL SIZE USB BLACK - G8314401LPAUS2 - Computers, Office - Components, Accessories
Cherry Keyboard Computers, Office - Components, Accessory G8314401LPAUS2
| Digi-Key Part Number | G8314401LPAUS2-ND |
10 |
212.80000 |
Extended Price
2128.00 |
| Manufacturer Part Number | G8314401LPAUS2 | |||
| Description | KEYBOARD FULL SIZE USB BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G8314401LPAUS2 |
| Vendor | Cherry |
| Category | Computers, Office - Components, Accessories |
| Size / Dimension | 17.91" L x 7.68" W x 2.13" H (455mm x 195mm x 54mm) |
| Number of Keys | 105 |
| Color | Black |
| Interface | USB |
| Features | With Smart Card Reader |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G8314401LPAUS2 G8314401LPAUS2 |
G8314401LPAUS2 Specification Sheet
KEYBOARD FULL SIZE USB BLACK - G8314401LPAUS2 (G8314401LPAUS2-ND) - Computers, Office - Components, Accessories
Related parts Cherry Keyboard Computers, Office - Components, Accessory G8314401LPAUS2KEYBOARD FULL SIZE USB BLACK - G8314401LPAUS2
Order 'keyboard full size usb black - G8314401LPAUS2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number G8314401LPAUS2-ND.
KEYBOARD FULL SIZE USB BLACK - G85-23100EU-2
Order 'keyboard full size usb black - G85-23100EU-2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH967-ND.
KEYBOARD FULL SIZE USB BLACK - G8227000EU
Order 'keyboard full size usb black - G8227000EU' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH968-ND.
KEYBOARD FULL SZ 104 KEY USB BGE - G836104LUNUS
Order 'keyboard full sz 104 key usb bge - G836104LUNUS' online from Digi-Key. Manufactured by Cherry. Digi-Key part number G836104LUNUS-ND.
KEYBOARD FULL SZ 104KEY PS/2 BLK - G836104LPNEU2
Order 'keyboard full sz 104key ps/2 blk - G836104LPNEU2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH924-ND.
KEYBOARD FULL SZ 104KEY USB BLK - G83-6744LUAUS-2
Order 'keyboard full sz 104key usb blk - G83-6744LUAUS-2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number G836744LUAUS2-ND.
KEYBOARD FULL SZ 104KEY USB BLK - G836104LUNEU2
Order 'keyboard full sz 104key usb blk - G836104LUNEU2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH910-ND.
KEYBOARD FULL SZ 104KEY USB GRY - G836104LUNEU0
Order 'keyboard full sz 104key usb gry - G836104LUNEU0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH909-ND.
KEYBOARD FULL SZ 104KEY PS/2 GRY - G836104LPNEU0
Order 'keyboard full sz 104key ps/2 gry - G836104LPNEU0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH908-ND.
OSC 1.0MHZ CMOS/TTL FULL SIZE - MXO45-2C-1M0000
Order 'osc 1.0mhz cmos/ttl full size - MXO45-2C-1M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX101-ND.
OSC 2.0000MHZ CMOS/TTL FULL SIZE - MXO45-2C-2M0000
Order 'osc 2.0000mhz cmos/ttl full size - MXO45-2C-2M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX104-ND.
OSC 2.4576MHZ CMOS/TTL FULL SIZE - MXO45-2C-2M4576
Order 'osc 2.4576mhz cmos/ttl full size - MXO45-2C-2M4576' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX105-ND.
OSC 3.6864MHZ CMOS/TTL FULL SIZE - MXO45-2C-3M6864
Order 'osc 3.6864mhz cmos/ttl full size - MXO45-2C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX106-ND.
OSC 4.0000MHZ CMOS/TTL FULL SIZE - MXO45-2C-4M0000
Order 'osc 4.0000mhz cmos/ttl full size - MXO45-2C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX107-ND.
OSC 4.9152MHZ CMOS/TTL FULL SIZE - MXO45-2C-4M9152
Order 'osc 4.9152mhz cmos/ttl full size - MXO45-2C-4M9152' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX108-ND.
Options for Cherry Keyboard Computers, Office - Components, Accessory G8314401LPAUS2
Send this link via E-Mail
Help With This Screen
