KEYBOARD 101KEY PS2 BEIGE - G80-1800-LPAUS0
| Digi-Key Part Number | G80-1800-LPAUS0-ND |
1 |
74.48000 |
Extended Price
74.48 |
| Manufacturer Part Number | G80-1800-LPAUS0 | |||
| Description | KEYBOARD 101KEY PS2 BEIGE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | G80-1800-LPAUS0 |
| Vendor | Cherry Switch |
| Category | Computer and Video Accessories |
| Size / Dimension | 15.94" L x 7.09" W x 1.73" H (405mm x 180mm x 44mm) |
| Number of Keys | 101 |
| Color | Beige |
| Interface | PS2 |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G80 1800 LPAUS0 G801800LPAUS0 |
KEYBOARD 101KEY PS2 BEIGE - G80-1800-LPAUS0 (G80-1800-LPAUS0-ND)
Related parts:KEYBOARD 101KEY PS2 BEIGE - G80-1800-LPAUS0
Order 'keyboard 101key ps2 beige - G80-1800-LPAUS0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G80-1800-LPAUS0-ND.
KEYBOARD COMPACT 104KY PS2 LTGRY - G80-11900LPMUS-0
Order 'keyboard compact 104ky ps2 ltgry - G80-11900LPMUS-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH887-ND.
KEYBOARD COMPACT 104KY PS2 LTGRY - G80-11900LTMUS-0
Order 'keyboard compact 104ky ps2 ltgry - G80-11900LTMUS-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH888-ND.
KEYBOARD COMPACT 104KEY PS2 BLK - G80-11900LTMUS-2
Order 'keyboard compact 104key ps2 blk - G80-11900LTMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH889-ND.
KEYBOARD NOTEBOOK 83KEY PS2 BEIG - G84-4400PPBUS
Order 'keyboard notebook 83key ps2 beig - G84-4400PPBUS' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH899-ND.
KEYBOARD 104 KEY PS2 BEIGE - G80-11900LTMUS
Order 'keyboard 104 key ps2 beige - G80-11900LTMUS' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH720-ND.
KEYBOARD FULL 104KEY PS2 LTGY - G83-6104LPNUS-0
Order 'keyboard full 104key ps2 ltgy - G83-6104LPNUS-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH738-ND.
KEYBOARD COMPACT 104KEY PS2 BLK - G81-1800LPMUS-2
Order 'keyboard compact 104key ps2 blk - G81-1800LPMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH890-ND.
KEYBOARD NOTEBK 83KEY PS2 LT GRY - G84-4400PPBUS-0
Order 'keyboard notebk 83key ps2 lt gry - G84-4400PPBUS-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH892-ND.
KEYBOARD COMPACT 104 KEY PS/2 BL - G80-11900LPMUS-2
Order 'keyboard compact 104 key ps/2 bl - G80-11900LPMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH893-ND.
KEYBOARD COMPACT 104 KEY USB BLK - G80-11900LUMEU-2
Order 'keyboard compact 104 key usb blk - G80-11900LUMEU-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G80-11900LUMEU-2-ND.
COVER FOR CHERRY KEYBOARD - KBCV-4100W
Order 'cover for cherry keyboard - KBCV-4100W' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number KBCV4100W-ND.
KEYBOARD FULL SZ 104KEY PS/2 BGE - G83-6104LPNUS
Order 'keyboard full sz 104key ps/2 bge - G83-6104LPNUS' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH216-ND.
KEYBOARD COMPACT 104 KEY PS2 BLK - G80-11900HVMUS
Order 'keyboard compact 104 key ps2 blk - G80-11900HVMUS' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH718-ND.
KEYBOARD FULL 104KEY USB LT GREY - G83-6104LUNUS-0
Order 'keyboard full 104key usb lt grey - G83-6104LUNUS-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH891-ND.
Send this link via E-Mail
Help With This Screen