Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH3
ALTERNISTOR 400V 8A TO-251-VPAK - Q4008VH3 - Discrete Semiconductor Products
| Digi-Key Part Number | Q4008VH3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Q4008VH3 | |||
| Description | ALTERNISTOR 400V 8A TO-251-VPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH3
| Technical/Catalog Information | Q4008VH3 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 8A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 10mA |
| Current - Hold (Ih) (Max) | 15mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A |
| Mounting Type | Through Hole |
| Package / Case | IPak, TO-251, DPak, VPak (3 straight leads + tab) |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Q4008VH3 Q4008VH3 |
Q4008VH3 Specification Sheet
ALTERNISTOR 400V 8A TO-251-VPAK - Q4008VH3 (Q4008VH3-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH3Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH3
Order 'alternistor 400v 8a to-251-vpak - Q4008VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008VH3-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH4
Order 'alternistor 400v 8a to-251-vpak - Q4008VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008VH4-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH3TP
Order 'alternistor 400v 8a to-251 - Q4008VH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008VH3TP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH4TP
Order 'alternistor 400v 8a to-251 - Q4008VH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008VH4TP-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH3
Order 'alternistor 400v 6a to-251-vpak - Q4006VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH3-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH4
Order 'alternistor 400v 6a to-251-vpak - Q4006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH4-ND.
Triac Discrete Semiconductor Product 8A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6008VH3
Order 'alternistor 600v 8a to-251-vpak - Q6008VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008VH3-ND.
Triac Discrete Semiconductor Product 8A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6008VH4
Order 'alternistor 600v 8a to-251-vpak - Q6008VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008VH4-ND.
Triac Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8008VH3
Order 'alternistor 800v 8a to-251-vpak - Q8008VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008VH3-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008VH3
Order 'alternistor 1000v 8a to-251-vpak - QK008VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008VH3-ND.
Scr - Single Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Sensitive Gate S4008VS3
Order 'scr sens 400v 8a to-251 - S4008VS3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4008VS3-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate L4008V6
Order 'triac sens 400v 8a to-251 - L4008V6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4008V6-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate L4008V6TP
Order 'triac sens 400v 8a to-251 - L4008V6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4008V6TP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate L4008V8
Order 'triac sens 400v 8a to-251 - L4008V8' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4008V8-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate L4008V8TP
Order 'triac sens 400v 8a to-251 - L4008V8TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4008V8TP-ND.
Options for Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH3
Send this link via E-Mail
Help With This Screen
