ALTERNISTOR 400V 8A D2 PAK - Q4008N4RP - Discrete Semiconductor Products
| Digi-Key Part Number | Q4008N4RPTR-ND |
500 |
1.40990 |
Extended Price
704.95 |
| Manufacturer Part Number | Q4008N4RP | |||
| Description | ALTERNISTOR 400V 8A D2 PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q4008N4RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 8A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 25mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q4008N4RP Q4008N4RP Q4008N4RPTR ND Q4008N4RPTRND Q4008N4RPTR |
Q4008N4RP Specification Sheet
ALTERNISTOR 400V 8A D2 PAK - Q4008N4RP (Q4008N4RPTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 400V 8A D2 PAK - Q4008N4RP
Order 'alternistor 400v 8a d2 pak - Q4008N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008N4RPTR-ND.
TRIAC SMT 400V 8A D2 PAK - Q4008N4RP
Order 'triac smt 400v 8a d2 pak - Q4008N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4008N4RPCT-ND.
ALTERNISTOR 400V 8A D-PAK - Q4008DH3RP
Order 'alternistor 400v 8a d-pak - Q4008DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008DH3RP-ND.
ALTERNISTOR 400V 8A D-PAK - Q4008DH4RP
Order 'alternistor 400v 8a d-pak - Q4008DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008DH4RP-ND.
ALTERNISTOR 400V 8A SMT D2 PAK - Q4008NH4RP
Order 'alternistor 400v 8a smt d2 pak - Q4008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4008NH4RPCT-ND.
ALTERNISTOR 400V 8A SMT D2 PAK - Q4008NH4RP
Order 'alternistor 400v 8a smt d2 pak - Q4008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008NH4RPTR-ND.
ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP
Order 'alternistor 400v 6a d2-pak - Q4006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006NH4RP-ND.
ALTERNISTOR 400V 8A TO-263 - Q4008NH4TP
Order 'alternistor 400v 8a to-263 - Q4008NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008NH4TP-ND.
ALTERNISTOR 400V 35A D2-PAK - Q4035NH5RP
Order 'alternistor 400v 35a d2-pak - Q4035NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4035NH5RP-ND.
ALTERNISTOR 1000V 8A D2-PAK - QK008NH4RP
Order 'alternistor 1000v 8a d2-pak - QK008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008NH4RP-ND.
ALTERNISTOR 400V 8A TO-252 - Q4008DH3TP
Order 'alternistor 400v 8a to-252 - Q4008DH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008DH3TP-ND.
ALTERNISTOR 400V 8A TO-252 - Q4008DH4TP
Order 'alternistor 400v 8a to-252 - Q4008DH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008DH4TP-ND.
ALTERNISTOR 400V 8A TO-220 - Q4008RH467
Order 'alternistor 400v 8a to-220 - Q4008RH467' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008RH467-ND.
ALTERNISTOR 400V 8A TO-220 - Q4008RH4
Order 'alternistor 400v 8a to-220 - Q4008RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008RH4-ND.
ALTERNISTOR 400V 8A TO-251-VPAK - Q4008VH3
Order 'alternistor 400v 8a to-251-vpak - Q4008VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008VH3-ND.
Send this link via E-Mail
Help With This Screen
