KEYBOARD 104 KEY USB BLK - J82-16001LUNEU-2
| Digi-Key Part Number | CH901-ND |
1 |
16.50000 |
Extended Price
16.50 |
| Manufacturer Part Number | J82-16001LUNEU-2 | |||
| Description | KEYBOARD 104 KEY USB BLK | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | J82-16001LUNEU-2 |
| Vendor | Cherry Switch |
| Category | Computer and Video Accessories |
| Size / Dimension | 18.1" L x 6.5" W x 1.3" H (460mm x 165mm x 32mm) |
| Number of Keys | 104 |
| Color | Black |
| Interface | USB |
| Features | Compact |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
J82 16001LUNEU 2 J8216001LUNEU2 CH901 ND CH901ND CH901 |
J82-16001LUNEU-2 Specification Sheet
KEYBOARD 104 KEY USB BLK - J82-16001LUNEU-2 (CH901-ND)
Related parts:KEYBOARD 104 KEY USB BLK - J82-16001LUNEU-2
Order 'keyboard 104 key usb blk - J82-16001LUNEU-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH901-ND.
KEYBOARD 104 KEY USB GRY - J82-16001LUNEU-0
Order 'keyboard 104 key usb gry - J82-16001LUNEU-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH900-ND.
KEYBOARD COMPACT 104 KEY USB BLK - G81-1800LUMUS-2
Order 'keyboard compact 104 key usb blk - G81-1800LUMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH895-ND.
KEYBOARD COMPACT 104 KEY USB BLK - G80-11900LUMEU-2
Order 'keyboard compact 104 key usb blk - G80-11900LUMEU-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G80-11900LUMEU-2-ND.
KEYBOARD FULL 21 KEY USB BLK - G84-4700PUCUS-2
Order 'keyboard full 21 key usb blk - G84-4700PUCUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G84-4700PUCUS-2-ND.
KEYBOARD 106 KEY USB BLK - G86-62401EUADAA
Order 'keyboard 106 key usb blk - G86-62401EUADAA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G86-62401EUADAA-ND.
KEYBOARD 98 KEY USB PS/2 BLK - G85-20050USAABA
Order 'keyboard 98 key usb ps/2 blk - G85-20050USAABA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G85-20050USAABA-ND.
KEYBOARD 113 KEY USB PS/2 BLK - G86-22000EUADAB
Order 'keyboard 113 key usb ps/2 blk - G86-22000EUADAB' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G86-22000EUADAB-ND.
KEYBOARD COMPACT 104 KEY USB GRY - G81-1800LUMUS-0
Order 'keyboard compact 104 key usb gry - G81-1800LUMUS-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH894-ND.
KEYBOARD FULL SZ 104KEY USB BLK - G83-6104LUNUS-2
Order 'keyboard full sz 104key usb blk - G83-6104LUNUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH897-ND.
KEYBOARD FULL SZ 104KEY USB BLK - G83-6744LUAUS-2
Order 'keyboard full sz 104key usb blk - G83-6744LUAUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G83-6744LUAUS-2-ND.
KEYBOARD 133 KEY USB PS/2 SLVR - G86-21070EUAAAC
Order 'keyboard 133 key usb ps/2 slvr - G86-21070EUAAAC' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G86-21070EUAAAC-ND.
KEYBOARD 113 KEY USB PS/2 GRY - G86-22000EUAEAB
Order 'keyboard 113 key usb ps/2 gry - G86-22000EUAEAB' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G86-22000EUAEAB-ND.
KEYBOARD COMPACT 104KEY PS2 BLK - G80-11900LTMUS-2
Order 'keyboard compact 104key ps2 blk - G80-11900LTMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH889-ND.
KEYBOARD COMPACT 104KEY PS2 BLK - G81-1800LPMUS-2
Order 'keyboard compact 104key ps2 blk - G81-1800LPMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH890-ND.
Send this link via E-Mail
Help With This Screen