ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH4 - Discrete Semiconductor Products
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH4
| Digi-Key Part Number | Q4006VH4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Q4006VH4 | |||
| Description | ALTERNISTOR 400V 6A TO-251-VPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q4006VH4 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 6A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 55A, 65A |
| Mounting Type | Through Hole |
| Package / Case | IPak, TO-251, DPak, VPak (3 straight leads + tab) |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q4006VH4 Q4006VH4 |
Q4006VH4 Specification Sheet
ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH4 (Q4006VH4-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH4ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH4
Order 'alternistor 400v 6a to-251-vpak - Q4006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH4-ND.
ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH3
Order 'alternistor 400v 6a to-251-vpak - Q4006VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH3-ND.
ALTERNISTOR 400V 6A TO-251 - Q4006VH3TP
Order 'alternistor 400v 6a to-251 - Q4006VH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH3TP-ND.
ALTERNISTOR 400V 6A TO-251 - Q4006VH4TP
Order 'alternistor 400v 6a to-251 - Q4006VH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH4TP-ND.
ALTERNISTOR 400V 8A TO-251-VPAK - Q4008VH3
Order 'alternistor 400v 8a to-251-vpak - Q4008VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008VH3-ND.
ALTERNISTOR 400V 8A TO-251-VPAK - Q4008VH4
Order 'alternistor 400v 8a to-251-vpak - Q4008VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008VH4-ND.
ALTERNISTOR 600V 6A TO-251-VPAK - Q6006VH3
Order 'alternistor 600v 6a to-251-vpak - Q6006VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH3-ND.
ALTERNISTOR 600V 6A TO-251-VPAK - Q6006VH4
Order 'alternistor 600v 6a to-251-vpak - Q6006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH4-ND.
ALTERNISTOR 800V 6A TO-251-VPAK - Q8006VH3
Order 'alternistor 800v 6a to-251-vpak - Q8006VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH3-ND.
ALTERNISTOR 800V 6A TO-251-VPAK - Q8006VH4
Order 'alternistor 800v 6a to-251-vpak - Q8006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH4-ND.
ALTERNISTOR 1000V 6A TO-251-VPAK - QK006VH3
Order 'alternistor 1000v 6a to-251-vpak - QK006VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006VH3-ND.
ALTERNISTOR 1000V 6A TO-251-VPAK - QK006VH4
Order 'alternistor 1000v 6a to-251-vpak - QK006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006VH4-ND.
SCR SENS 400V 6A TO-251 - S4006VS2TP
Order 'scr sens 400v 6a to-251 - S4006VS2TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006VS2TP-ND.
SCR SENS 400V 6A TO-251 - S4006VS3
Order 'scr sens 400v 6a to-251 - S4006VS3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006VS3-ND.
SCR SENS 400V 6A TO-251 - S4006VS3TP
Order 'scr sens 400v 6a to-251 - S4006VS3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006VS3TP-ND.
Options for Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH4
Send this link via E-Mail
Help With This Screen
