ALTERNISTOR 400V 6A TO-251 - Q4006VH3TP - Discrete Semiconductor Products
| Digi-Key Part Number | Q4006VH3TP-ND |
750 |
.99660 |
Extended Price
747.45 |
| Manufacturer Part Number | Q4006VH3TP | |||
| Description | ALTERNISTOR 400V 6A TO-251 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q4006VH3TP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 6A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 10mA |
| Current - Hold (Ih) (Max) | 15mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 55A, 65A |
| Mounting Type | Through Hole |
| Package / Case | IPak, TO-251, DPak, VPak (3 straight leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q4006VH3TP Q4006VH3TP |
Q4006VH3TP Specification Sheet
ALTERNISTOR 400V 6A TO-251 - Q4006VH3TP (Q4006VH3TP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 400V 6A TO-251 - Q4006VH3TP
Order 'alternistor 400v 6a to-251 - Q4006VH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH3TP-ND.
ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH3
Order 'alternistor 400v 6a to-251-vpak - Q4006VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH3-ND.
ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH4
Order 'alternistor 400v 6a to-251-vpak - Q4006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH4-ND.
ALTERNISTOR 400V 6A TO-251 - Q4006VH4TP
Order 'alternistor 400v 6a to-251 - Q4006VH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH4TP-ND.
SCR SENS 400V 6A TO-251 - S4006VS2TP
Order 'scr sens 400v 6a to-251 - S4006VS2TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006VS2TP-ND.
SCR SENS 400V 6A TO-251 - S4006VS3
Order 'scr sens 400v 6a to-251 - S4006VS3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006VS3-ND.
SCR SENS 400V 6A TO-251 - S4006VS3TP
Order 'scr sens 400v 6a to-251 - S4006VS3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006VS3TP-ND.
SCR NON-SENS 400V 6A TO-251 - S4006VTP
Order 'scr non-sens 400v 6a to-251 - S4006VTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006VTP-ND.
TRIAC SENS 400V 6A TO-251 - L4006V5
Order 'triac sens 400v 6a to-251 - L4006V5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4006V5-ND.
TRIAC SENS 400V 6A TO-251 - L4006V5TP
Order 'triac sens 400v 6a to-251 - L4006V5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4006V5TP-ND.
TRIAC SENS 400V 6A TO-251 - L4006V6
Order 'triac sens 400v 6a to-251 - L4006V6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4006V6-ND.
TRIAC SENS 400V 6A TO-251 - L4006V6TP
Order 'triac sens 400v 6a to-251 - L4006V6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4006V6TP-ND.
TRIAC SENS 400V 6A TO-251 - L4006V8
Order 'triac sens 400v 6a to-251 - L4006V8' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4006V8-ND.
TRIAC SENS 400V 6A TO-251 - L4006V8TP
Order 'triac sens 400v 6a to-251 - L4006V8TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4006V8TP-ND.
ALTERNISTOR 400V 6A D-PAK - Q4006DH3RP
Order 'alternistor 400v 6a d-pak - Q4006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH3RP-ND.
Send this link via E-Mail
Help With This Screen
