Keywords:





ALTERNISTOR 400V 6A TO-263 - Q4006NH4TP - Discrete Semiconductor Products

Digi-Key Part Number Q4006NH4TP-ND
Price Break
500
Unit Price
1.48580
Extended Price
742.90
Manufacturer Part NumberQ4006NH4TP
DescriptionALTERNISTOR 400V 6A TO-263
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ4006NH4TP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)6A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)80A, 85A
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4006NH4TP
Q4006NH4TP

Q4006NH4TP Specification Sheet

Image of ALTERNISTOR 400V 6A TO-263 - Q4006NH4TP

ALTERNISTOR 400V 6A TO-263 - Q4006NH4TP (Q4006NH4TP-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
ALTERNISTOR 400V 6A TO-263 - Q4006NH4TP
 Order 'alternistor 400v 6a to-263 - Q4006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006NH4TP-ND.
ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP
 Order 'alternistor 400v 6a d2-pak - Q4006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006NH4RP-ND.
ALTERNISTOR 400V 6A D-PAK - Q4006DH3RP
 Order 'alternistor 400v 6a d-pak - Q4006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH3RP-ND.
ALTERNISTOR 400V 6A TO-252 - Q4006DH3TP
 Order 'alternistor 400v 6a to-252 - Q4006DH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH3TP-ND.
ALTERNISTOR 400V 6A D-PAK - Q4006DH4RP
 Order 'alternistor 400v 6a d-pak - Q4006DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH4RP-ND.
ALTERNISTOR 400V 6A TO-252 - Q4006DH4TP
 Order 'alternistor 400v 6a to-252 - Q4006DH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH4TP-ND.
ALTERNISTOR 400V 6A ISO TO-220 - Q4006LH4
 Order 'alternistor 400v 6a iso to-220 - Q4006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006LH4-ND.
TRIAC 400V 6A TO-263 - Q4006N4TP
 Order 'triac 400v 6a to-263 - Q4006N4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006N4TP-ND.
ALTERNISTOR 400V 6A TO-220 - Q4006RH4
 Order 'alternistor 400v 6a to-220 - Q4006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006RH4-ND.
ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH3
 Order 'alternistor 400v 6a to-251-vpak - Q4006VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH3-ND.
ALTERNISTOR 400V 6A TO-251 - Q4006VH3TP
 Order 'alternistor 400v 6a to-251 - Q4006VH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH3TP-ND.
ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH4
 Order 'alternistor 400v 6a to-251-vpak - Q4006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH4-ND.
ALTERNISTOR 400V 6A TO-251 - Q4006VH4TP
 Order 'alternistor 400v 6a to-251 - Q4006VH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH4TP-ND.
ALTERNISTOR 200V 6A TO-263 - Q2006NH4RP
 Order 'alternistor 200v 6a to-263 - Q2006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006NH4RP-ND.
ALTERNISTOR 200V 6A TO-263 - Q2006NH4TP
 Order 'alternistor 200v 6a to-263 - Q2006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006NH4TP-ND.

Send this link via E-Mail
Help With This Screen

ALTERNISTOR 400V 6A TO-263 - Q4006NH4TP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ALTERNISTOR 400V 6A TO-252 - Q4006DH4TP Next: ALTERNISTOR 400V 8A D-PAK - Q4008DH3RP
ALTERNISTOR 400V 6A TO-263 - Q4006NH4TP