TRIAC 400V 4A ISO TO-220 - Q4004L356 - Discrete Semiconductor Products
| Digi-Key Part Number | Q4004L356-ND |
500 |
.71370 |
Extended Price
356.85 |
| Manufacturer Part Number | Q4004L356 | |||
| Description | TRIAC 400V 4A ISO TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q4004L356 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 4A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 46A |
| Current - Hold (Ih) | 20mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q4004L356 Q4004L356 |
Q4004L356 Specification Sheet
TRIAC 400V 4A ISO TO-220 - Q4004L356 (Q4004L356-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC 400V 4A ISO TO-220 - Q4004L356
Order 'triac 400v 4a iso to-220 - Q4004L356' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004L356-ND.
TRIAC 400V 4A ISO TO-220 - Q4004L352
Order 'triac 400v 4a iso to-220 - Q4004L352' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004L352-ND.
TRIAC 400V 4A ISO TO-220 - Q4004L359
Order 'triac 400v 4a iso to-220 - Q4004L359' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004L359-ND.
TRIAC 400V 4A ISO TO-220 - Q4004L3TP
Order 'triac 400v 4a iso to-220 - Q4004L3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004L3TP-ND.
TRIAC 400V 4A ISO TO-220 - Q4004L4
Order 'triac 400v 4a iso to-220 - Q4004L4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004L4-ND.
TRIAC SENS 400V 4A ISO TO-220 - L4004L556
Order 'triac sens 400v 4a iso to-220 - L4004L556' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L556-ND.
TRIAC SENS 400V 4A ISO TO-220 - L4004L558
Order 'triac sens 400v 4a iso to-220 - L4004L558' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L558-ND.
TRIAC SENS 400V 4A ISO TO-220 - L4004L5
Order 'triac sens 400v 4a iso to-220 - L4004L5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L5-ND.
TRIAC SENS 400V 4A ISO TO-220 - L4004L6
Order 'triac sens 400v 4a iso to-220 - L4004L6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L6-ND.
TRIAC SENS 400V 4A ISO TO-220 - L4004L8
Order 'triac sens 400v 4a iso to-220 - L4004L8' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L8-ND.
TRIAC 200V 4A ISO TO-220 - Q2004L4
Order 'triac 200v 4a iso to-220 - Q2004L4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2004L4-ND.
TRIAC 400V 6A ISO TO-220 - Q4006L4
Order 'triac 400v 6a iso to-220 - Q4006L4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4006L4-ND.
TRIAC 400V 8A ISO TO-220 - Q4008L455
Order 'triac 400v 8a iso to-220 - Q4008L455' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008L455-ND.
TRIAC 400V 8A ISO TO-220 - Q4008L458
Order 'triac 400v 8a iso to-220 - Q4008L458' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008L458-ND.
TRIAC 400V 8A ISO TO-220 - Q4008L4TP
Order 'triac 400v 8a iso to-220 - Q4008L4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008L4TP-ND.
Send this link via E-Mail
Help With This Screen