Cherry Keyboard Computers, Office - Components, Accessory G811800LUMUS2
KEYBOARD COMPACT 104 KEY USB BLK - G811800LUMUS2 - Computers, Office - Components, Accessories
| Digi-Key Part Number | CH895-ND |
10 |
73.50000 |
Extended Price
735.00 |
| Manufacturer Part Number | G811800LUMUS2 | |||
| Description | KEYBOARD COMPACT 104 KEY USB BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G811800LUMUS2 |
| Vendor | Cherry |
| Category | Computers, Office - Components, Accessories |
| Size / Dimension | 15.94" L x 7.09" W x 1.73" H (405mm x 180mm x 44mm) |
| Number of Keys | 104 |
| Color | Black |
| Interface | USB |
| Features | Compact |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G811800LUMUS2 G811800LUMUS2 CH895 ND CH895ND CH895 |
G811800LUMUS2 Specification Sheet
KEYBOARD COMPACT 104 KEY USB BLK - G811800LUMUS2 (CH895-ND) - Computers, Office - Components, Accessories
Related parts Cherry Keyboard Computers, Office - Components, Accessory G811800LUMUS2Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672-2-R
Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9932-ND.
Storm Interface Keyboard Computer And Video Accessory Weather Resistant 2230-220023
Order 'keyboard vand-res numeric/arith - 2230-220023' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1614-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Mill-Max Manufacturing Corp. USB - B 897-43-004-90-000000
Order 'conn recept usb type b pcb - 897-43-004-90-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90064-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q102-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206062-1
Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1330-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206966-1
Order 'conn cable clamp cpc size 13 blk - 206966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1331-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206070-1
Order 'conn cable clamp cpc size 17 blk - 206070-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1332-ND.
Keystone Electronics Test Point Test Equipment 5016
Order 'test point pc compact smt - 5016' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5016KTR-ND.
Cypress Semiconductor Corp General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System CY3684
Order 'kit development ez-usb fx2lp - CY3684' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1677-ND.
Altera Obsolete/discontinued Part Number Programmers, Development System PL-USB-BLASTER-RB
Order 'cable programming usb - PL-USB-BLASTER-RB' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1245-ND.
Silicon Laboratories Inc Interface - Specialized Integrated Circuit (ics) Tube 3 V ~ 3.6 V CP2102-GM
Order 'ic usb-to-uart bridge 28mlp - CP2102-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1160-ND.
Silicon Laboratories Inc Interface - Specialized Integrated Circuit (ics) Tube 3 V ~ 3.6 V CP2101-GM
Order 'ic ctrlr bridge usb-uart 28mlp - CP2101-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1162-ND.
Silicon Laboratories Inc Interface - Specialized Integrated Circuit (ics) Tube 3 V ~ 3.6 V CP2103-GM
Order 'ic ctrlr bridge usb-uart 28qfn - CP2103-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1164-ND.
Cypress Semiconductor Corp Microcontroller - Application Specific Integrated Circuit (ics) ROMless Tube 3 V ~ 3.6 V CY7C68013A-56PVXC
Order 'ic mcu usb periph hi spd 56ssop - CY7C68013A-56PVXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1627-ND.
Cypress Semiconductor Corp Microcontroller - Application Specific Integrated Circuit (ics) ROMless Tray 3 V ~ 3.6 V CY7C68013A-128AXC
Order 'ic mcu usb periph hi spd 128tqfp - CY7C68013A-128AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1668-ND.
Options for Cherry Keyboard Computers, Office - Components, Accessory G811800LUMUS2
Send this link via E-Mail
Help With This Screen
