ALTERNISTORS 40AMP 200V TO-218X - Q2040W7
| Digi-Key Part Number | Q2040W7-ND |
1 10 100 |
7.16000 6.36000 5.72400 |
Extended Price
7.16 63.60 572.40 |
| Manufacturer Part Number | Q2040W7 | |||
| Description | ALTERNISTORS 40AMP 200V TO-218X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | Q2040W7 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Isolated |
| Current - On State (It) | 40A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 200V |
| Current - Gate Trigger Current (Igt) | 100mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 335A |
| Current - Hold (Ih) | 120mA |
| Mounting Type | Through Hole |
| Package / Case | TO-218X |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q2040W7 Q2040W7 |
ALTERNISTORS 40AMP 200V TO-218X - Q2040W7 (Q2040W7-ND)
Related parts:ALTERNISTORS 40AMP 200V TO-218X - Q2040W7
Order 'alternistors 40amp 200v to-218x - Q2040W7' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2040W7-ND.
ALTERNISTORS 25AMP 200V TO-218X - Q2025J6
Order 'alternistors 25amp 200v to-218x - Q2025J6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2025J6-ND.
ALTERNISTORS 40AMP 200V TO-218A - Q2040K7
Order 'alternistors 40amp 200v to-218a - Q2040K7' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2040K7-ND.
ALTERNISTORS 40AMP 400V TO-218X - Q4040W7
Order 'alternistors 40amp 400v to-218x - Q4040W7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4040W7-ND.
ALTERNISTORS 40AMP 600V TO-218X - Q6040W7
Order 'alternistors 40amp 600v to-218x - Q6040W7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6040W7-ND.
ALTERNISTORS 40AMP 800V TO-218X - Q8040J7
Order 'alternistors 40amp 800v to-218x - Q8040J7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8040J7-ND.
ALTERNISTORS 40AMP 800V TO-218X - Q8040W7
Order 'alternistors 40amp 800v to-218x - Q8040W7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8040W7-ND.
ALTERNISTORS 15AMP 200V TO-220AB - Q2015L6
Order 'alternistors 15amp 200v to-220ab - Q2015L6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2015L6-ND.
ALTERNISTORS 25AMP 200V TO-218A - Q2025K6
Order 'alternistors 25amp 200v to-218a - Q2025K6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2025K6-ND.
TRIAC ISOLATED 40A 200V TO-218X - Q2040J7
Order 'triac isolated 40a 200v to-218x - Q2040J7' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2040J7-ND.
ALTERNISTORS 40AMP 400V TO-218A - Q4040K7
Order 'alternistors 40amp 400v to-218a - Q4040K7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4040K7-ND.
ALTERNISTORS 25AMP 600V TO-218X - Q6025J6
Order 'alternistors 25amp 600v to-218x - Q6025J6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025J6-ND.
ALTERNISTORS 40AMP 600V TO-218A - Q6040K7
Order 'alternistors 40amp 600v to-218a - Q6040K7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6040K7-ND.
ALTERNISTORS 25AMP 800V TO-218X - Q8025J6
Order 'alternistors 25amp 800v to-218x - Q8025J6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8025J6-ND.
ALTERNISTORS 40AMP 800V TO-218A - Q8040K7
Order 'alternistors 40amp 800v to-218a - Q8040K7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8040K7-ND.
Send this link via E-Mail
Help With This Screen