Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025NH6RP
ALTERNISTOR 200V 25A TO-263 - Q2025NH6RP - Discrete Semiconductor Products
| Digi-Key Part Number | Q2025NH6RP-ND |
500 |
2.06530 |
Extended Price
1032.65 |
| Manufacturer Part Number | Q2025NH6RP | |||
| Description | ALTERNISTOR 200V 25A TO-263 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q2025NH6RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 200V |
| Current - On State (It (RMS) (Max) | 25A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 80mA |
| Current - Hold (Ih) (Max) | 100mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q2025NH6RP Q2025NH6RP |
Q2025NH6RP Specification Sheet
ALTERNISTOR 200V 25A TO-263 - Q2025NH6RP (Q2025NH6RP-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025NH6RPTriac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025NH6RP
Order 'alternistor 200v 25a to-263 - Q2025NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2025NH6RP-ND.
Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025NH6TP
Order 'alternistor 200v 25a to-263 - Q2025NH6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2025NH6TP-ND.
Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025L6A
Order 'alternistor 200v 25a isol to220 - Q2025L6A' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2025L6A-ND.
Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025L6
Order 'alternistor 200v 25a isol to-220 - Q2025L6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2025L6-ND.
Scr - Single Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Standard Recovery S2025NRP
Order 'scr non-sens 200v 25a to-263 - S2025NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2025NRP-ND.
Scr - Single Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Standard Recovery S2025NTP
Order 'scr non-sens 200v 25a to-263 - S2025NTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2025NTP-ND.
Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Standard Q2025N5RP
Order 'triac 200v 25a to-263 - Q2025N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2025N5RP-ND.
Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Standard Q2025N5TP
Order 'triac 200v 25a to-263 - Q2025N5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2025N5TP-ND.
Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025P
Order 'alternistor isol 25a 200v to-3 - Q2025P' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2025P-ND.
Triac Discrete Semiconductor Product 6A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2006NH4RP
Order 'alternistor 200v 6a to-263 - Q2006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006NH4RP-ND.
Triac Discrete Semiconductor Product 6A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2006NH4TP
Order 'alternistor 200v 6a to-263 - Q2006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006NH4TP-ND.
Triac Discrete Semiconductor Product 8A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2008NH4RP
Order 'alternistor 200v 8a to-263 - Q2008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2008NH4RP-ND.
Triac Discrete Semiconductor Product 8A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2008NH4TP
Order 'alternistor 200v 8a to-263 - Q2008NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2008NH4TP-ND.
Triac Discrete Semiconductor Product 10A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2010NH5RP
Order 'alternistor 200v 10a to-263 - Q2010NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2010NH5RP-ND.
Triac Discrete Semiconductor Product 12A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2012NH5RP
Order 'alternistor 200v 12a to-263 - Q2012NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2012NH5RP-ND.
Options for Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025NH6RP
Send this link via E-Mail
Help With This Screen
