Keywords:





ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH4 - Discrete Semiconductor Products

Digi-Key Part Number Q2016RH4-ND
Price Break
500
Unit Price
1.56170
Extended Price
780.85
Manufacturer Part NumberQ2016RH4
DescriptionALTERN NON-ISO 200V 16A TO-220AB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ2016RH4
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State200V
Current - On State (It (RMS) (Max)16A
Voltage - Gate Trigger (Vgt) (Max)2V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)50mA
Current - Non Rep. Surge 50, 60Hz (Itsm)167A, 200A
Mounting TypeThrough Hole
Package / CaseTO-220
PackagingBulk
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q2016RH4
Q2016RH4

Q2016RH4 Specification Sheet

Image of ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH4

ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH4 (Q2016RH4-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH4
 Order 'altern non-iso 200v 16a to-220ab - Q2016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016RH4-ND.
ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH3
 Order 'altern non-iso 200v 16a to-220ab - Q2016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016RH3-ND.
ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH6
 Order 'altern non-iso 200v 16a to-220ab - Q2016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016RH6-ND.
ALTERN NON-ISO 400V 16A TO-220AB - Q4016RH3
 Order 'altern non-iso 400v 16a to-220ab - Q4016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH3-ND.
ALTERN NON-ISO 400V 16A TO-220AB - Q4016RH4
 Order 'altern non-iso 400v 16a to-220ab - Q4016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH4-ND.
ALTERN NON-ISO 400V 16A TO-220AB - Q4016RH6
 Order 'altern non-iso 400v 16a to-220ab - Q4016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH6-ND.
ALTERN NON-ISO 600V 16A TO-220AB - Q6016RH3
 Order 'altern non-iso 600v 16a to-220ab - Q6016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH3-ND.
ALTERN NON-ISO 600V 16A TO-220AB - Q6016RH4
 Order 'altern non-iso 600v 16a to-220ab - Q6016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH4-ND.
ALTERN NON-ISO 600V 16A TO-220AB - Q6016RH6
 Order 'altern non-iso 600v 16a to-220ab - Q6016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH6-ND.
ALTERN NON-ISO 800V 16A TO-220AB - Q8016RH3
 Order 'altern non-iso 800v 16a to-220ab - Q8016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH3-ND.
ALTERN NON-ISO 800V 16A TO-220AB - Q8016RH4
 Order 'altern non-iso 800v 16a to-220ab - Q8016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH4-ND.
ALTERN NON-ISO 800V 16A TO-220AB - Q8016RH6
 Order 'altern non-iso 800v 16a to-220ab - Q8016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH6-ND.
SCR NON-SENS 200V 16A TO-263 - S2016NRP
 Order 'scr non-sens 200v 16a to-263 - S2016NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2016NRP-ND.
SCR NON-SENS 200V 16A TO-263 - S2016NTP
 Order 'scr non-sens 200v 16a to-263 - S2016NTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2016NTP-ND.
SCR NON-SENS 200V 16A TO-220 - S2016R
 Order 'scr non-sens 200v 16a to-220 - S2016R' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2016R-ND.

Send this link via E-Mail
Help With This Screen

ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH3 Next: ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH6
ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH4