ALTERNISTOR 200V 16AMP TO-220AB - Q2016LH6
| Digi-Key Part Number | Q2016LH6-ND |
500 |
.88010 |
Extended Price
440.05 |
| Manufacturer Part Number | Q2016LH6 | |||
| Description | ALTERNISTOR 200V 16AMP TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q2016LH6 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 16A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 200V |
| Current - Gate Trigger Current (Igt) | 80mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 167A |
| Current - Hold (Ih) | 70mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB Isolated |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q2016LH6 Q2016LH6 |
Q2016LH6 Specification Sheet
ALTERNISTOR 200V 16AMP TO-220AB - Q2016LH6 (Q2016LH6-ND)
Related parts:ALTERNISTOR 200V 16AMP TO-220AB - Q2016LH6
Order 'alternistor 200v 16amp to-220ab - Q2016LH6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016LH6-ND.
ALTERNISTOR 200V 16AMP TO-220AB - Q2016LH3
Order 'alternistor 200v 16amp to-220ab - Q2016LH3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016LH3-ND.
ALTERNISTOR 200V 16AMP TO-220AB - Q2016LH4
Order 'alternistor 200v 16amp to-220ab - Q2016LH4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016LH4-ND.
ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH3
Order 'alternistor 400v 16amp to-220ab - Q4016LH3' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4016LH3-ND.
ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH4
Order 'alternistor 400v 16amp to-220ab - Q4016LH4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4016LH4-ND.
ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH6
Order 'alternistor 400v 16amp to-220ab - Q4016LH6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4016LH6-ND.
ALTERNISTOR 600V 16AMP TO-220AB - Q6016LH3
Order 'alternistor 600v 16amp to-220ab - Q6016LH3' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016LH3-ND.
ALTERNISTOR 600V 16AMP TO-220AB - Q6016LH4
Order 'alternistor 600v 16amp to-220ab - Q6016LH4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016LH4-ND.
ALTERNISTOR 600V 16AMP TO-220AB - Q6016LH6
Order 'alternistor 600v 16amp to-220ab - Q6016LH6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016LH6-ND.
ALTERNISTOR 800V 16AMP TO-220AB - Q8016LH3
Order 'alternistor 800v 16amp to-220ab - Q8016LH3' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8016LH3-ND.
ALTERNISTOR 800V 16AMP TO-220AB - Q8016LH4
Order 'alternistor 800v 16amp to-220ab - Q8016LH4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8016LH4-ND.
ALTERNISTOR 800V 16AMP TO-220AB - Q8016LH6
Order 'alternistor 800v 16amp to-220ab - Q8016LH6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8016LH6-ND.
L TRIAC ISOLATE 200V 4A TO-220AB - L2004L3
Order 'l triac isolate 200v 4a to-220ab - L2004L3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004L3-ND.
L TRIAC ISOLATE 200V 8A TO-220AB - L2008L6
Order 'l triac isolate 200v 8a to-220ab - L2008L6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2008L6-ND.
ALTERNISTOR 200V 6A TO-252 - Q2006DH3RP
Order 'alternistor 200v 6a to-252 - Q2006DH3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2006DH3RP-ND.
Send this link via E-Mail
Help With This Screen