TRIAC ISOLATED 10A 200V TO-220AB - Q2010L5 - Discrete Semiconductor Products
| Digi-Key Part Number | Q2010L5-ND |
1 10 100 250 500 1000 |
1.27000 1.12800 1.01520 .84600 .73320 .70500 |
Extended Price
1.27 11.28 101.52 211.50 366.60 705.00 |
| Manufacturer Part Number | Q2010L5 | |||
| Description | TRIAC ISOLATED 10A 200V TO-220AB | |||
| Quantity Available | 1210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q2010L5 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 10A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 200V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 100A |
| Current - Hold (Ih) | 35mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB Isolated |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q2010L5 Q2010L5 |
Q2010L5 Specification Sheet
TRIAC ISOLATED 10A 200V TO-220AB - Q2010L5 (Q2010L5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC ISOLATED 10A 200V TO-220AB - Q2010L5
Order 'triac isolated 10a 200v to-220ab - Q2010L5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2010L5-ND.
LOGIC TRIAC ISOLATED 1.0A 200V - L201E3
Order 'logic triac isolated 1.0a 200v - L201E3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L201E3-ND.
LOGIC TRIAC ISOLATED 1.0A 200V - L201E5
Order 'logic triac isolated 1.0a 200v - L201E5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L201E5-ND.
TRIAC ISOLATED 8A 200V TO-220AB - Q2008L4
Order 'triac isolated 8a 200v to-220ab - Q2008L4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2008L4-ND.
TRIAC ISOLATE 15A 200V TO-220AB - Q2015L5
Order 'triac isolate 15a 200v to-220ab - Q2015L5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2015L5-ND.
GATE TRIAC ISOLATED 1.0A 200V - Q201E3
Order 'gate triac isolated 1.0a 200v - Q201E3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q201E3-ND.
TRIAC ISOLATE 10A 400V TO-220AB - Q4010L5
Order 'triac isolate 10a 400v to-220ab - Q4010L5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010L5-ND.
TRIAC ISOLATED 10A 600V TO-220AB - Q6010L5
Order 'triac isolated 10a 600v to-220ab - Q6010L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010L5-ND.
TRIAC N ISOLAT 10A 200V TO-220AB - Q2010R5
Order 'triac n isolat 10a 200v to-220ab - Q2010R5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2010R5-ND.
L TRIAC ISOLATE 400V 4A TO-220AB - L4004L3
Order 'l triac isolate 400v 4a to-220ab - L4004L3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L3-ND.
LOGIC TRIAC ISOLATED 1.0A 400V - L401E3
Order 'logic triac isolated 1.0a 400v - L401E3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L401E3-ND.
LOGIC TRIACS ISOLATED 1.0A 400V - L401E5
Order 'logic triacs isolated 1.0a 400v - L401E5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L401E5-ND.
GATE TRIAC ISOLATED 4.0A 200V - Q2004L3
Order 'gate triac isolated 4.0a 200v - Q2004L3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2004L3-ND.
TRIAC ISOLATED 40A 200V TO-218X - Q2040J7
Order 'triac isolated 40a 200v to-218x - Q2040J7' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2040J7-ND.
GATE TRIAC ISOLATED 1.0A 400V - Q401E3
Order 'gate triac isolated 1.0a 400v - Q401E3' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q401E3-ND.
Send this link via E-Mail
Help With This Screen