KEYBOARD COMPACT 104KEY PS2 BLK - G80-11900LTMUS-2
| Digi-Key Part Number | CH889-ND |
1 |
177.67000 |
Extended Price
177.67 |
| Manufacturer Part Number | G80-11900LTMUS-2 | |||
| Description | KEYBOARD COMPACT 104KEY PS2 BLK | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G80-11900LTMUS-2 |
| Vendor | Cherry Switch |
| Category | Computer and Video Accessories |
| Size / Dimension | 16.30" L x 7.60" W x 1.45" H (414mm x 193mm x 36.8mm) |
| Number of Keys | 104 |
| Color | Black |
| Interface | PS2 |
| Features | Full Size |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G80 11900LTMUS 2 G8011900LTMUS2 CH889 ND CH889ND CH889 |
G80-11900LTMUS-2 Specification Sheet
KEYBOARD COMPACT 104KEY PS2 BLK - G80-11900LTMUS-2 (CH889-ND)
Related parts:KEYBOARD COMPACT 104KEY PS2 BLK - G80-11900LTMUS-2
Order 'keyboard compact 104key ps2 blk - G80-11900LTMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH889-ND.
KEYBOARD COMPACT 104KEY PS2 BLK - G81-1800LPMUS-2
Order 'keyboard compact 104key ps2 blk - G81-1800LPMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH890-ND.
KEYBOARD COMPACT 104KY PS2 LTGRY - G80-11900LTMUS-0
Order 'keyboard compact 104ky ps2 ltgry - G80-11900LTMUS-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH888-ND.
KEYBOARD COMPACT 104KY PS2 LTGRY - G80-11900LPMUS-0
Order 'keyboard compact 104ky ps2 ltgry - G80-11900LPMUS-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH887-ND.
KEYBOARD COMPACT 104 KEY USB BLK - G80-11900LUMEU-2
Order 'keyboard compact 104 key usb blk - G80-11900LUMEU-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G80-11900LUMEU-2-ND.
KEYBOARD FULL SZ 104KEY USB BLK - G83-6104LUNUS-2
Order 'keyboard full sz 104key usb blk - G83-6104LUNUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH897-ND.
KEYBOARD FULL SZ 104KEY USB BLK - G83-6744LUAUS-2
Order 'keyboard full sz 104key usb blk - G83-6744LUAUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G83-6744LUAUS-2-ND.
KEYBOARD FULL 104KEY PS2 LTGY - G83-6104LPNUS-0
Order 'keyboard full 104key ps2 ltgy - G83-6104LPNUS-0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH738-ND.
KEYBOARD 104 KEY USB BLK - J82-16001LUNEU-2
Order 'keyboard 104 key usb blk - J82-16001LUNEU-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH901-ND.
KEYBOARD COMPACT 104KEY PS2 LTGY - G81-1800LAMUS-0
Order 'keyboard compact 104key ps2 ltgy - G81-1800LAMUS-0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number G81-1800LAMUS-0-ND.
KEYBOARD 104 KEY PS2 BEIGE - G80-11900LTMUS
Order 'keyboard 104 key ps2 beige - G80-11900LTMUS' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH720-ND.
KEYBOARD COMPACT 104 KEY PS/2 BL - G80-11900LPMUS-2
Order 'keyboard compact 104 key ps/2 bl - G80-11900LPMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH893-ND.
KEYBOARD COMPACT 104 KEY USB BLK - G81-1800LUMUS-2
Order 'keyboard compact 104 key usb blk - G81-1800LUMUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH895-ND.
KEYBOARD FULL SZ 104KEY PS/2 BLK - G83-6104LRNUS-2
Order 'keyboard full sz 104key ps/2 blk - G83-6104LRNUS-2' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH896-ND.
KEYBOARD COMPACT 104 KEY PS2 BLK - G80-11900HVMUS
Order 'keyboard compact 104 key ps2 blk - G80-11900HVMUS' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH718-ND.
Send this link via E-Mail
Help With This Screen