TRIAC 400V 0.6A SOT54 - MAC97A6 T/R
| Digi-Key Part Number | MAC97A6 T/R-ND |
10000 |
.08850 |
Extended Price
885.00 |
| Manufacturer Part Number | MAC97A6 T/R | |||
| Description | TRIAC 400V 0.6A SOT54 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAC97A6 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 600mA |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 5mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 8A |
| Current - Hold (Ih) | 10mA |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAC97A6 T R MAC97A6 TR |
MAC97A6 T/R Specification Sheet
TRIAC 400V 0.6A SOT54 - MAC97A6 T/R (MAC97A6 T/R-ND)
Related parts:TRIAC 400V 0.6A SOT54 - MAC97A6 T/R
Order 'triac 400v 0.6a sot54 - MAC97A6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MAC97A6 T/R-ND.
TRIAC 400V 0.6A SOT54 - BT1306-400D
Order 'triac 400v 0.6a sot54 - BT1306-400D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT1306-400D-ND.
TRIAC 400V 0.8A SOT54 - BT1308-400D
Order 'triac 400v 0.8a sot54 - BT1308-400D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT1308-400D-ND.
TRIAC LOGIC 600V .6A TO-92 - MAC97A8
Order 'triac logic 600v .6a to-92 - MAC97A8' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3745-ND.
TRIAC 400V 25A SOT78 - MAC223A6
Order 'triac 400v 25a sot78 - MAC223A6' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MAC223A6-ND.
TRIAC LOGIC 400V .6A TO-92 - MAC97A6
Order 'triac logic 400v .6a to-92 - MAC97A6' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3744-ND.
TRIAC 600V 0.6A SOT54 - BT1306-600D
Order 'triac 600v 0.6a sot54 - BT1306-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT1306-600D-ND.
TRIAC 600V 0.8A SOT54 - BT1308-600D
Order 'triac 600v 0.8a sot54 - BT1308-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT1308-600D-ND.
TRIAC 600V 1A SOT54 - BT131-600
Order 'triac 600v 1a sot54 - BT131-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT131-600-ND.
TRIAC 800V 1A SOT54 - BT131-800 T/R
Order 'triac 800v 1a sot54 - BT131-800 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT131-800 T/R-ND.
TRIAC 600V 1A SOT54 - BT132-600D
Order 'triac 600v 1a sot54 - BT132-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT132-600D-ND.
TRIAC 600V 6A TO-220F - BT236X-600F
Order 'triac 600v 6a to-220f - BT236X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600F-ND.
TRIAC 600V 6A TO-220F - BT236X-600G
Order 'triac 600v 6a to-220f - BT236X-600G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600G-ND.
TRIAC 600V 6A TO-220F - BT236X-600
Order 'triac 600v 6a to-220f - BT236X-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600-ND.
TRIAC 800V 6A TO-220F - BT236X-800G
Order 'triac 800v 6a to-220f - BT236X-800G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-800G-ND.
Send this link via E-Mail
Help With This Screen