Cherry Switch Keyboard Computer And Video Accessory Notebook G84-4100PTAUS
KEYBOARD NOTEBOOK 83KEY USB BLK - G84-4100PTAUS - Computer and Video Accessories
| Digi-Key Part Number | CH747-ND |
1 |
95.15000 |
Extended Price
95.15 |
| Manufacturer Part Number | G84-4100PTAUS | |||
| Description | KEYBOARD NOTEBOOK 83KEY USB BLK | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G84-4100PTAUS |
| Vendor | Cherry Switch |
| Category | Computer and Video Accessories |
| Size / Dimension | 11.08" L x 5.17" W x 0.92" H (281.4mm x 131.3mm x 23.4mm) |
| Number of Keys | 83 |
| Color | Black |
| Interface | USB |
| Features | Notebook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G84 4100PTAUS G844100PTAUS CH747 ND CH747ND CH747 |
G84-4100PTAUS Specification Sheet
KEYBOARD NOTEBOOK 83KEY USB BLK - G84-4100PTAUS (CH747-ND) - Computer and Video Accessories
Related parts Cherry Switch Keyboard Computer And Video Accessory Notebook G84-4100PTAUSCherry Switch Keyboard Computer And Video Accessory Notebook G84-4100PTAUS
Order 'keyboard notebook 83key usb blk - G84-4100PTAUS' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH747-ND.
Cherry Switch Keyboard Computer And Video Accessory 15 HotKeys G85-20050USAABA
Order 'keyboard 98 key usb ps/2 blk - G85-20050USAABA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G85-20050USAABA-ND.
Cherry Switch Keyboard Computer And Video Accessory Weather Resistant G86-22000EUADAB
Order 'keyboard 113 key usb ps/2 blk - G86-22000EUADAB' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G86-22000EUADAB-ND.
Cherry Keyboard Computers, Office - Components, Accessory J8216001LUNEU2
Order 'keyboard 104 key usb blk - J8216001LUNEU2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH901-ND.
Cherry Switch Keyboard Computer And Video Accessory Weather Resistant G86-22000EUAEAB
Order 'keyboard 113 key usb ps/2 gry - G86-22000EUAEAB' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G86-22000EUAEAB-ND.
Cherry Keyboard Computers, Office - Components, Accessory G811800LUMUS2
Order 'keyboard compact 104 key usb blk - G811800LUMUS2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH895-ND.
Cherry Keyboard Computers, Office - Components, Accessory G86-61410EUADAA
Order 'keyboard spos black usb - G86-61410EUADAA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number G86-61410EUADAA-ND.
Cherry Switch Switches, Encoder MX1A-11YW
Order 'switch std lin yel led pc mnt - MX1A-11YW' online from Digi-Key. Manufactured by Cherry. Digi-Key part number MX1A-11YW-ND.
Cherry Switch Switches, Encoder 0G2000H0
Order 'micro switch .1a adpdt - 0G2000H0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number 0G2000H0-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 285gf Cherry Switch E33-00A
Order 'switch snap spdt 10a qc term - E33-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH349-ND.
DPDT Snap Action, Limit, Lever Switch On-Mom 680gf Cherry Switch E78-00A
Order 'switch snap mom dpdt .1a qc term - E78-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH567-ND.
DPDT Snap Action, Limit, Lever Switch On-On 757gf Cherry Switch E78-30A
Order 'switch mom dpdt .1a qc term - E78-30A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH569-ND.
Cherry Switch Switches, Encoder F81A-A140
Order 'snap action switch 10 amp - F81A-A140' online from Digi-Key. Manufactured by Cherry. Digi-Key part number F81A-A140-ND.
SPST-NO Pushbutton Switch Off-Mom 0.01A @ 12VAC/DC Cherry Switch MX1A-11NW
Order 'keyswitch lowpro 12vac w/pins - MX1A-11NW' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH160-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Cherry Switch DH2C-B2PA
Order 'sw lever spdt 500ma sold term - DH2C-B2PA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH295-ND.
Options for Cherry Switch Keyboard Computer And Video Accessory Notebook G84-4100PTAUS
Send this link via E-Mail
Help With This Screen
