Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Logic - Sensitive Gate MAC4DHMT4
THYRISTOR TRIAC 4A 600V DPAK - MAC4DHMT4
| Digi-Key Part Number | MAC4DHMT4OSTR-ND |
2500 |
.33600 |
Extended Price
840.00 |
| Manufacturer Part Number | MAC4DHMT4 | |||
| Description | THYRISTOR TRIAC 4A 600V DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Logic - Sensitive Gate MAC4DHMT4
| Technical/Catalog Information | MAC4DHMT4 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS)) (Max) | 4A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 5mA |
| Current - Hold (Ih) (Max) | 15mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A @ 60Hz |
| Mounting Type | Surface Mount |
| Package / Case | DPak,SC-63,TO-252 (2 leads+tab) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAC4DHMT4 MAC4DHMT4 MAC4DHMT4OSTR ND MAC4DHMT4OSTRND MAC4DHMT4OSTR |
MAC4DHMT4 Specification Sheet
THYRISTOR TRIAC 4A 600V DPAK - MAC4DHMT4 (MAC4DHMT4OSTR-ND)
Related parts Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Logic - Sensitive Gate MAC4DHMT4Triac Discrete Semiconductor Product 4A 600V ON Semiconductor (VA) Logic - Sensitive Gate MAC4DHMT4
Order 'thyristor triac 4a 600v dpak - MAC4DHMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MAC4DHMT4OSCT-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor (VA) Logic - Sensitive Gate MAC4DHMT4
Order 'thyristor triac 4a 600v dpak - MAC4DHMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MAC4DHMT4OSDKR-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Logic - Sensitive Gate MAC4DHMT4
Order 'thyristor triac 4a 600v dpak - MAC4DHMT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC4DHMT4OSTR-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor (VA) Logic - Sensitive Gate MAC4DHMT4G
Order 'thyristor triac 4a 600v dpak - MAC4DHMT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MAC4DHMT4GOSCT-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor (VA) Logic - Sensitive Gate MAC4DHMT4G
Order 'thyristor triac 4a 600v dpak - MAC4DHMT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MAC4DHMT4GOSDKR-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Logic - Sensitive Gate MAC4DHMT4G
Order 'thyristor triac 4a 600v dpak - MAC4DHMT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC4DHMT4GOSTR-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor (VA) Logic - Sensitive Gate MAC4DSMT4G
Order 'thyristor triac 4a 600v dpak - MAC4DSMT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MAC4DSMT4GOSCT-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Logic - Sensitive Gate MAC4DSMT4G
Order 'thyristor triac 4a 600v dpak - MAC4DSMT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC4DSMT4GOSTR-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor (VA) Logic - Sensitive Gate MAC4DSMT4
Order 'thyristor triac 4a 600v dpak - MAC4DSMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MAC4DSMT4OSCT-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor (VA) Logic - Sensitive Gate MAC4DSMT4
Order 'thyristor triac 4a 600v dpak - MAC4DSMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MAC4DSMT4OSDKR-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Logic - Sensitive Gate MAC4DSMT4
Order 'thyristor triac 4a 600v dpak - MAC4DSMT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC4DSMT4OSTR-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Standard MAC4DCM-001
Order 'thyristor triac 4a 600v dpak - MAC4DCM-001' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC4DCM-001-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Standard MAC4DCM-1G
Order 'thyristor triac 4a 600v dpak - MAC4DCM-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC4DCM-1G-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Standard MAC4DCMT4G
Order 'thyristor triac 4a 600v dpak - MAC4DCMT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC4DCMT4GOSTR-ND.
Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Logic - Sensitive Gate MAC4DHM-001
Order 'thyristor triac 4a 600v dpak - MAC4DHM-001' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC4DHM-001-ND.
Options for Triac Discrete Semiconductor Product 4A 600V ON Semiconductor Logic - Sensitive Gate MAC4DHMT4
Send this link via E-Mail
Help With This Screen
