THYRISTOR TRIAC 12A 800V TO220AB - MAC12SN - Discrete Semiconductor Products
| Digi-Key Part Number | MAC12SNOS-ND |
750 |
1.36500 |
Extended Price
1023.75 |
| Manufacturer Part Number | MAC12SN | |||
| Description | THYRISTOR TRIAC 12A 800V TO220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAC12SN |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 12A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 5mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 100A |
| Current - Hold (Ih) | 10mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAC12SN MAC12SN MAC12SNOS ND MAC12SNOSND MAC12SNOS |
MAC12SN Specification Sheet
THYRISTOR TRIAC 12A 800V TO220AB - MAC12SN (MAC12SNOS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:THYRISTOR TRIAC 12A 800V TO220AB - MAC12SN
Order 'thyristor triac 12a 800v to220ab - MAC12SN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC12SNOS-ND.
THYRISTOR TRIAC 12A 800V TO220AB - 2N6349AG
Order 'thyristor triac 12a 800v to220ab - 2N6349AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6349AGOS-ND.
THYRISTOR TRIAC 12A 800V TO220AB - 2N6349A
Order 'thyristor triac 12a 800v to220ab - 2N6349A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6349AOS-ND.
THYRISTOR TRIAC 12A 800V TO220AB - MAC12NG
Order 'thyristor triac 12a 800v to220ab - MAC12NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC12NGOS-ND.
THYRISTOR TRIAC 12A 800V TO220AB - MAC12N
Order 'thyristor triac 12a 800v to220ab - MAC12N' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC12NOS-ND.
THYRISTOR TRIAC 12A 800V TO220AB - MAC12SNG
Order 'thyristor triac 12a 800v to220ab - MAC12SNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC12SNGOS-ND.
THYRISTOR TRIAC 12A 800V TO220AB - MAC212A10G
Order 'thyristor triac 12a 800v to220ab - MAC212A10G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC212A10GOS-ND.
THYRISTOR TRIAC 12A 800V TO220AB - MAC212A10
Order 'thyristor triac 12a 800v to220ab - MAC212A10' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC212A10OS-ND.
THYRISTOR TRIAC 12A 800V TO220AB - MAC12HCNG
Order 'thyristor triac 12a 800v to220ab - MAC12HCNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC12HCNG-ND.
THYRISTOR TRIAC 12A 600V TO220AB - 2N6344AG
Order 'thyristor triac 12a 600v to220ab - 2N6344AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6344AGOS-ND.
THYRISTOR TRIAC 12A 600V TO220AB - 2N6344A
Order 'thyristor triac 12a 600v to220ab - 2N6344A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6344AOS-ND.
THYRISTOR TRIAC 12A 600V TO220AB - 2N6348AG
Order 'thyristor triac 12a 600v to220ab - 2N6348AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6348AGOS-ND.
THYRISTOR TRIAC 12A 600V TO220AB - 2N6348A
Order 'thyristor triac 12a 600v to220ab - 2N6348A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6348AOS-ND.
THYRISTOR TRIAC 12A 400V TO220AB - MAC12DG
Order 'thyristor triac 12a 400v to220ab - MAC12DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC12DGOS-ND.
THYRISTOR TRIAC 12A 400V TO220AB - MAC12D
Order 'thyristor triac 12a 400v to220ab - MAC12D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC12DOS-ND.
Send this link via E-Mail
Help With This Screen