LOGIC TRIAC 1AMP 600V TO-92 - L601E5
| Digi-Key Part Number | L601E5-ND |
1 10 100 250 500 1000 |
.76000 .67600 .60840 .50700 .43940 .42250 |
Extended Price
0.76 6.76 60.84 126.75 219.70 422.50 |
| Manufacturer Part Number | L601E5 | |||
| Description | LOGIC TRIAC 1AMP 600V TO-92 | |||
| Quantity Available | 962 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L601E5 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 1A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 5mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 16A |
| Current - Hold (Ih) | 10mA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L601E5 L601E5 |
L601E5 Specification Sheet
LOGIC TRIAC 1AMP 600V TO-92 - L601E5 (L601E5-ND)
Related parts:LOGIC TRIAC 1AMP 600V TO-92 - L601E5
Order 'logic triac 1amp 600v to-92 - L601E5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E5-ND.
LOGIC TRIAC 1AMP 600V TO-92 - L601E3
Order 'logic triac 1amp 600v to-92 - L601E3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E3-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E375
Order 'triac sens 600v 1a iso to-92 - L601E375' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E375-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E3RP
Order 'triac sens 600v 1a iso to-92 - L601E3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E3RP-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E5RP
Order 'triac sens 600v 1a iso to-92 - L601E5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E5RP-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E6
Order 'triac sens 600v 1a iso to-92 - L601E6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E6-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E6RP
Order 'triac sens 600v 1a iso to-92 - L601E6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E6RP-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E8
Order 'triac sens 600v 1a iso to-92 - L601E8' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E8-ND.
TRIAC SENS 600V 0.8A ISO TO-92 - L6X8E3
Order 'triac sens 600v 0.8a iso to-92 - L6X8E3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6X8E3-ND.
TRIAC SENS 600V 0.8A ISO TO-92 - L6X8E3RP
Order 'triac sens 600v 0.8a iso to-92 - L6X8E3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6X8E3RP-ND.
TRIAC SENS 600V 0.8A ISO TO-92 - L6X8E5
Order 'triac sens 600v 0.8a iso to-92 - L6X8E5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6X8E5-ND.
TRIAC SENS 600V 0.8A ISO TO-92 - L6X8E6
Order 'triac sens 600v 0.8a iso to-92 - L6X8E6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6X8E6-ND.
TRIAC SENS 600V 0.8A ISO TO-92 - L6X8E8
Order 'triac sens 600v 0.8a iso to-92 - L6X8E8' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6X8E8-ND.
TRIAC 1 AMP 600V TO-92 - Q601E3
Order 'triac 1 amp 600v to-92 - Q601E3' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q601E3-ND.
LOGIC TRIAC NON-ISOL 4.0A 200V - L2004F31
Order 'logic triac non-isol 4.0a 200v - L2004F31' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004F31-ND.
Send this link via E-Mail
Help With This Screen