L TIRAC ISOLATE 600V 8A TO-220AB - L6008L6 - Discrete Semiconductor Products
| Digi-Key Part Number | L6008L6-ND |
1 10 100 250 500 1000 |
1.55000 1.37400 1.23660 1.03052 .89310 .85875 |
Extended Price
1.55 13.74 123.66 257.63 446.55 858.75 |
| Manufacturer Part Number | L6008L6 | |||
| Description | L TIRAC ISOLATE 600V 8A TO-220AB | |||
| Quantity Available | 1424 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6008L6 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 5mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 65A |
| Current - Hold (Ih) | 10mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB Isolated |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6008L6 L6008L6 |
L6008L6 Specification Sheet
L TIRAC ISOLATE 600V 8A TO-220AB - L6008L6 (L6008L6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:L TIRAC ISOLATE 600V 8A TO-220AB - L6008L6
Order 'l tirac isolate 600v 8a to-220ab - L6008L6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008L6-ND.
SCR ISOLATED 800V 8A TO-220AB - S8008L
Order 'scr isolated 800v 8a to-220ab - S8008L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8008L-ND.
SCR ISOLATED 1000V 8A TO-220AB - SK008L
Order 'scr isolated 1000v 8a to-220ab - SK008L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK008L-ND.
L TRIAC ISOLATE 200V 8A TO-220AB - L2008L6
Order 'l triac isolate 200v 8a to-220ab - L2008L6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2008L6-ND.
QUADRAC ISOLATED 600V 8A TO220AB - Q6008LTH
Order 'quadrac isolated 600v 8a to220ab - Q6008LTH' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008LTH-ND.
TRIAC ISOLATED 600V 10A TO-220AB - Q6010L4
Order 'triac isolated 600v 10a to-220ab - Q6010L4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010L4-ND.
SCR NON-SENS 600V 8A TO-252AA - S6008DRP
Order 'scr non-sens 600v 8a to-252aa - S6008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6008DCT-ND.
SCR NON-SENS 600V 8A TO-252AA - S6008DRP
Order 'scr non-sens 600v 8a to-252aa - S6008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6008DDKR-ND.
SCR NON-SENS 600V 8A TO-252 - S6008DTP
Order 'scr non-sens 600v 8a to-252 - S6008DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008DTP-ND.
SCR NON-SENS 600V 8A TO-252AA - S6008DRP
Order 'scr non-sens 600v 8a to-252aa - S6008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008DTR-ND.
SCR NON-SENS 600V 8A TO-202 - S6008F1
Order 'scr non-sens 600v 8a to-202 - S6008F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008F1-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L53
Order 'scr non-sens 600v 8a iso to-220 - S6008L53' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L53-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L56
Order 'scr non-sens 600v 8a iso to-220 - S6008L56' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L56-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L58
Order 'scr non-sens 600v 8a iso to-220 - S6008L58' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L58-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008LTP
Order 'scr non-sens 600v 8a iso to-220 - S6008LTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008LTP-ND.
Send this link via E-Mail
Help With This Screen