Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIAC SENS 600V 8A TO-252AA - L6008D6RP - Discrete Semiconductor Products

Digi-Key Part Number L6008D6TR-ND
Price Break
2500
Unit Price
.86020
Extended Price
2150.50
Manufacturer Part NumberL6008D6RP
DescriptionTRIAC SENS 600V 8A TO-252AA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationL6008D6RP
VendorTeccor Electronics Inc. (Thyristor)
CategoryDiscrete Semiconductor Products
Triac TypeLogic - Sensitive Gate
Current - On State (It)8A
Voltage - Repetitive Peak Off-State (Vdrm) (Max)600V
Current - Gate Trigger Current (Igt)5mA
Current - Non Rep. Surge 50/60Hz (Itsm)65A
Current - Hold (Ih)10mA
Mounting TypeSurface Mount
Package / CaseTO-252-2 (D-Pak)
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names L6008D6RP
L6008D6RP
L6008D6TR ND
L6008D6TRND
L6008D6TR

L6008D6RP Specification Sheet

Image of TRIAC SENS 600V 8A TO-252AA - L6008D6RP

TRIAC SENS 600V 8A TO-252AA - L6008D6RP (L6008D6TR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
TRIAC SENS 600V 8A TO-252AA - L6008D6RP
 Order 'triac sens 600v 8a to-252aa - L6008D6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number L6008D6CT-ND.
TRIAC SENS 600V 8A TO-252AA - L6008D6RP
 Order 'triac sens 600v 8a to-252aa - L6008D6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number L6008D6DKR-ND.
TRIAC SENS 600V 8A TO-252AA - L6008D6RP
 Order 'triac sens 600v 8a to-252aa - L6008D6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008D6TR-ND.
TRIAC SENS 400V 8A TO-252AA - L4008D6RP
 Order 'triac sens 400v 8a to-252aa - L4008D6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number L4008D6CT-ND.
TRIAC SENS 400V 8A TO-252AA - L4008D6RP
 Order 'triac sens 400v 8a to-252aa - L4008D6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number L4008D6DKR-ND.
TRIAC SENS 400V 8A TO-252AA - L4008D6RP
 Order 'triac sens 400v 8a to-252aa - L4008D6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4008D6TR-ND.
TRIAC SENS 600V 6A TO-252AA - L6006D5RP
 Order 'triac sens 600v 6a to-252aa - L6006D5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number L6006D5CT-ND.
TRIAC SENS 600V 6A TO-252AA - L6006D5RP
 Order 'triac sens 600v 6a to-252aa - L6006D5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number L6006D5DKR-ND.
TRIAC SENS 600V 6A TO-252AA - L6006D5RP
 Order 'triac sens 600v 6a to-252aa - L6006D5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6006D5TR-ND.
TRIAC SENS 600V 8A TO-252 - L6008D6TP
 Order 'triac sens 600v 8a to-252 - L6008D6TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008D6TP-ND.
TRIAC SENS 600V 8A TO-252 - L6008D8RP
 Order 'triac sens 600v 8a to-252 - L6008D8RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008D8RP-ND.
TRIAC SENS 600V 8A TO-252 - L6008D8TP
 Order 'triac sens 600v 8a to-252 - L6008D8TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008D8TP-ND.
TRIAC SENS 600V 8A ISO TO-220 - L6008L655
 Order 'triac sens 600v 8a iso to-220 - L6008L655' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008L655-ND.
TRIAC SENS 600V 8A ISO TO-220 - L6008L6TP
 Order 'triac sens 600v 8a iso to-220 - L6008L6TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008L6TP-ND.
TRIAC SENS 600V 8A ISO TO-220 - L6008L8
 Order 'triac sens 600v 8a iso to-220 - L6008L8' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008L8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIAC SENS 600V 8A TO-252AA - L6008D6RP Next: TRIAC SENS GATE 400V 0.8 AMP SMT - L4X3RP