RACK KNOCKDOWN BLACK 19X56" - REFK1905624BK1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM697-ND |
1 |
584.73000 |
Extended Price
584.73 |
| Manufacturer Part Number | REFK1905624BK1 | |||
| Description | RACK KNOCKDOWN BLACK 19X56" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REFK1905624BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Front and Rear Access |
| Material | Metal - Steel |
| Dimensions - Panel | 23.500" L x 17.810" W x 56.000" H (596.90mm x 452.37mm x 1422.40mm) |
| Dimensions - Overall | 24.500" L x 21.330" W x 61.190" H (622.30mm x 533.40mm x 1554.23mm) |
| Weight | 136 lbs (61.69kg) |
| Type | Knockdown |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | Two Pair |
| Style | Enclosed, Bottom, Top |
| Ventilation | Solid |
| Other Names |
REFK1905624BK1 REFK1905624BK1 HM697 ND HM697ND HM697 |
REFK1905624BK1 Specification Sheet
RACK KNOCKDOWN BLACK 19X56" - REFK1905624BK1 (HM697-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:RACK KNOCKDOWN BLACK 19X56" - REFK1905624BK1
Order 'rack knockdown black 19x56" - REFK1905624BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM697-ND.
RACK KNOCKDOWN BLACK 19X35" - REFK1903524BK1
Order 'rack knockdown black 19x35" - REFK1903524BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM693-ND.
RACK KNOCKDOWN BLACK 19X42" - REFK1904224BK1
Order 'rack knockdown black 19x42" - REFK1904224BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM694-ND.
RACK KNOCKDOWN BLACK 19X49" - REFK1904924BK1
Order 'rack knockdown black 19x49" - REFK1904924BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM696-ND.
RACK KNOCKDOWN BLACK 19X63" - REFK1906324BK1
Order 'rack knockdown black 19x63" - REFK1906324BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM698-ND.
RACK KNOCKDOWN BLACK 19X70" - REFK1907024BK1
Order 'rack knockdown black 19x70" - REFK1907024BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM699-ND.
RACK KNOCKDOWN BLACK 19X77" - REFK1907724BK1
Order 'rack knockdown black 19x77" - REFK1907724BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM700-ND.
RACK KNOCKDOWN BLACK 19 X 77' - REFK1907031BK1
Order 'rack knockdown black 19 x 77' - REFK1907031BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number REFK1907031BK1-ND.
RACK KNOCKDOWN GREY 19X56" - REFK1905624CG1
Order 'rack knockdown grey 19x56" - REFK1905624CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM704-ND.
DOOR RACK SOLID BLACK 19X56" - RSDF19056BK1
Order 'door rack solid black 19x56" - RSDF19056BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM711-ND.
DOOR RACK LOUVER BLACK 19X56" - RSDL19056BK1
Order 'door rack louver black 19x56" - RSDL19056BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM725-ND.
RACK KNOCKDOWN GREY 19X35" - REFK1903524CG1
Order 'rack knockdown grey 19x35" - REFK1903524CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM701-ND.
RACK KNOCKDOWN GREY 19X42" - REFK1904224CG1
Order 'rack knockdown grey 19x42" - REFK1904224CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM702-ND.
RACK KNOCKDOWN GREY 19X49" - REFK1904924CG1
Order 'rack knockdown grey 19x49" - REFK1904924CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM703-ND.
RACK KNOCKDOWN GREY 19X63" - REFK1906324CG1
Order 'rack knockdown grey 19x63" - REFK1906324CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM705-ND.
Send this link via E-Mail
Help With This Screen
