Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIAC SENS 600V 4A ISO TO-220 - L6004L8

Digi-Key Part Number L6004L8-ND
Price Break
500
Unit Price
.70590
Extended Price
352.95
Manufacturer Part NumberL6004L8
DescriptionTRIAC SENS 600V 4A ISO TO-220
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationL6004L8
VendorTeccor Electronics Inc. (Thyristor)
CategoryDiscrete Semiconductor Products
Triac TypeLogic - Sensitive Gate
Current - On State (It)4A
Voltage - Repetitive Peak Off-State (Vdrm) (Max)600V
Current - Gate Trigger Current (Igt)10mA
Current - Non Rep. Surge 50/60Hz (Itsm)33A
Current - Hold (Ih)15mA
Mounting TypeThrough Hole
Package / CaseTO-220
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L6004L8
L6004L8

L6004L8 Specification Sheet

Image of TRIAC SENS 600V 4A ISO TO-220 - L6004L8

TRIAC SENS 600V 4A ISO TO-220 - L6004L8 (L6004L8-ND)

Related parts:
TRIAC SENS 600V 4A ISO TO-220 - L6004L8
 Order 'triac sens 600v 4a iso to-220 - L6004L8' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6004L8-ND.
TRIAC SENS 600V 4A ISO TO-220 - L6004L356
 Order 'triac sens 600v 4a iso to-220 - L6004L356' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6004L356-ND.
TRIAC SENS 600V 4A ISO TO-220 - L6004L3TP
 Order 'triac sens 600v 4a iso to-220 - L6004L3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6004L3TP-ND.
TRIAC SENS 600V 4A ISO TO-220 - L6004L556
 Order 'triac sens 600v 4a iso to-220 - L6004L556' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6004L556-ND.
TRIAC SENS 600V 4A ISO TO-220 - L6004L5
 Order 'triac sens 600v 4a iso to-220 - L6004L5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6004L5-ND.
TRIAC SENS 600V 4A ISO TO-220 - L6004L6
 Order 'triac sens 600v 4a iso to-220 - L6004L6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6004L6-ND.
TRIAC SENS 200V 4A ISO TO-220 - L2004L3TP
 Order 'triac sens 200v 4a iso to-220 - L2004L3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004L3TP-ND.
TRIAC SENS 200V 4A ISO TO-220 - L2004L5
 Order 'triac sens 200v 4a iso to-220 - L2004L5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004L5-ND.
TRIAC SENS 200V 4A ISO TO-220 - L2004L6
 Order 'triac sens 200v 4a iso to-220 - L2004L6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004L6-ND.
TRIAC SENS 200V 4A ISO TO-220 - L2004L8
 Order 'triac sens 200v 4a iso to-220 - L2004L8' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004L8-ND.
TRIAC SENS 400V 4A ISO TO-220 - L4004L556
 Order 'triac sens 400v 4a iso to-220 - L4004L556' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L556-ND.
TRIAC SENS 400V 4A ISO TO-220 - L4004L558
 Order 'triac sens 400v 4a iso to-220 - L4004L558' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L558-ND.
TRIAC SENS 400V 4A ISO TO-220 - L4004L5
 Order 'triac sens 400v 4a iso to-220 - L4004L5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L5-ND.
TRIAC SENS 400V 4A ISO TO-220 - L4004L6
 Order 'triac sens 400v 4a iso to-220 - L4004L6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L6-ND.
TRIAC SENS 400V 4A ISO TO-220 - L4004L8
 Order 'triac sens 400v 4a iso to-220 - L4004L8' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIAC SENS 600V 4A ISO TO-220 - L6004L6 Next: TRIAC SENS 600V 4A SMT TO-252AA - L6004D3RP