Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH KVM 16 PORT 1U RACK MOUNT - B022-016

Digi-Key Part Number B022-016-ND
Price Break
1
Unit Price
899.00000
Extended Price
899.00
Manufacturer Part NumberB022-016
DescriptionSWITCH KVM 16 PORT 1U RACK MOUNT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB022-016
VendorTripp Lite
CategoryCCDs, Computer Accessories
TypeKVM Switch
Lead Free StatusLead Free
RoHS StatusRoHS Not Applicable
Other Names B022 016
B022016

B022-016 Specification Sheet

Image of SWITCH KVM 16 PORT 1U RACK MOUNT - B022-016

SWITCH KVM 16 PORT 1U RACK MOUNT - B022-016 (B022-016-ND)

Related parts:
SWITCH KVM 16 PORT 1U RACK MOUNT - B022-016
 Order 'switch kvm 16 port 1u rack mount - B022-016' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B022-016-ND.
SWITCH KVM 16 PORT 1U W/DISPLAY - B020-016
 Order 'switch kvm 16 port 1u w/display - B020-016' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-016-ND.
SWITCH KVM 8 PORT 1U RACK MT PS2 - B004-008
 Order 'switch kvm 8 port 1u rack mt ps2 - B004-008' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B004-008-ND.
SWITCH KVM 8 PORT 1U RACK MT PS2 - B007-008
 Order 'switch kvm 8 port 1u rack mt ps2 - B007-008' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B007-008-ND.
SWITCH KVM 2 PORT PS/2 W/CABLES - B030-002-R
 Order 'switch kvm 2 port ps/2 w/cables - B030-002-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B030-002-R-ND.
SWITCH KVM 16PORT CAT5E 1U - B072-016-1
 Order 'switch kvm 16port cat5e 1u - B072-016-1' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B072-016-1-ND.
SWITCH KVM PS/2 2PORT W/CABLES - B022-002-KT-R
 Order 'switch kvm ps/2 2port w/cables - B022-002-KT-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL343-ND.
SWITCH KVM PS/2 4PORT W/CABLE - B022-004-R
 Order 'switch kvm ps/2 4port w/cable - B022-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL345-ND.
SWITCH KVM 8PORT CAT5E 1U - B072-008-1
 Order 'switch kvm 8port cat5e 1u - B072-008-1' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B072-008-1-ND.
SWITCH KVM 16PORT 1U W/LCD PS/2 - B020-016-17
 Order 'switch kvm 16port 1u w/lcd ps/2 - B020-016-17' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-016-17-ND.
SWITCH KVM USB 2 PORT W/CABLES - B034-002-R
 Order 'switch kvm usb 2 port w/cables - B034-002-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL349-ND.
SWITCH KVM USB 4 PORT W/O CABLES - B006-004-R
 Order 'switch kvm usb 4 port w/o cables - B006-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL350-ND.
SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17
 Order 'switch kvm 8port 1u w/lcd ps/2 - B020-008-17' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-008-17-ND.
SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008
 Order 'switch kvm 8port 1u w/lcd ps/2 - B020-008' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-008-ND.
SWITCH KVM 32PORT 1U CAT5 1U - B060-032
 Order 'switch kvm 32port 1u cat5 1u - B060-032' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B060-032-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH KNOB TAPERED 0.937" BLACK - KCB900B1/4 Next: SWITCH KVM 16 PORT 1U W/DISPLAY - B020-016