SWITCH KVM 16 PORT 1U W/DISPLAY - B020-016 - Computer and Video Accessories
| Digi-Key Part Number | B020-016-ND |
1 |
2999.00000 |
Extended Price
2999.00 |
| Manufacturer Part Number | B020-016 | |||
| Description | SWITCH KVM 16 PORT 1U W/DISPLAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B020-016 |
| Vendor | Tripp Lite |
| Category | Computer and Video Accessories |
| Number of Ports | 16 |
| Includes | Keyboard, 15" LCD Screen, Touch Pad |
| For Use With/Related Products | PS/2 or USB Keyboard and Mice, Monitor |
| Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
B020 016 B020016 |
SWITCH KVM 16 PORT 1U W/DISPLAY - B020-016 (B020-016-ND) - Computer and Video Accessories
Related parts Computer and Video Accessories:SWITCH KVM 16 PORT 1U W/DISPLAY - B020-016
Order 'switch kvm 16 port 1u w/display - B020-016' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-016-ND.
SWITCH KVM 16 PORT 1U RACK MOUNT - B022-016
Order 'switch kvm 16 port 1u rack mount - B022-016' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B022-016-ND.
SWITCH KVM 8 PORT 1U RACK MT PS2 - B004-008
Order 'switch kvm 8 port 1u rack mt ps2 - B004-008' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B004-008-ND.
SWITCH KVM 8 PORT 1U RACK MT PS2 - B007-008
Order 'switch kvm 8 port 1u rack mt ps2 - B007-008' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B007-008-ND.
SWITCH KVM 16PORT CAT5E 1U - B072-016-1
Order 'switch kvm 16port cat5e 1u - B072-016-1' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B072-016-1-ND.
SWITCH KVM 8PORT CAT5E 1U - B072-008-1
Order 'switch kvm 8port cat5e 1u - B072-008-1' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B072-008-1-ND.
SWITCH KVM 16PORT 1U W/LCD PS/2 - B020-016-17
Order 'switch kvm 16port 1u w/lcd ps/2 - B020-016-17' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-016-17-ND.
SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17
Order 'switch kvm 8port 1u w/lcd ps/2 - B020-008-17' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-008-17-ND.
SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008
Order 'switch kvm 8port 1u w/lcd ps/2 - B020-008' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-008-ND.
SWITCH KVM PS/2 2PORT W/CABLES - B022-002-KT-R
Order 'switch kvm ps/2 2port w/cables - B022-002-KT-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL343-ND.
SWITCH KVM USB 4 PORT W/O CABLES - B006-004-R
Order 'switch kvm usb 4 port w/o cables - B006-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL350-ND.
SWITCH KVM 32PORT 1U CAT5 1U - B060-032
Order 'switch kvm 32port 1u cat5 1u - B060-032' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B060-032-ND.
SWITCH KVM PS/2 4PORT W/CABLE - B022-004-R
Order 'switch kvm ps/2 4port w/cable - B022-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL345-ND.
SWITCH USB 4-PORT 2.0 & 1.1 - U215-004-R
Order 'switch usb 4-port 2.0 & 1.1 - U215-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U215-004-R-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P774-006
Order 'cable for ps/2 kvm switch 6' - P774-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL346-ND.
Send this link via E-Mail
Help With This Screen
