LOGIC TRIAC ISOLATED 1.0A 400V - L401E3
| Digi-Key Part Number | L401E3-ND |
1 10 100 250 500 1000 |
.72000 .63600 .57240 .47700 .41340 .39750 |
Extended Price
0.72 6.36 57.24 119.25 206.70 397.50 |
| Manufacturer Part Number | L401E3 | |||
| Description | LOGIC TRIAC ISOLATED 1.0A 400V | |||
| Quantity Available | 78 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L401E3 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 1A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 3mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 16A |
| Current - Hold (Ih) | 5mA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L401E3 L401E3 |
L401E3 Specification Sheet
LOGIC TRIAC ISOLATED 1.0A 400V - L401E3 (L401E3-ND)
Related parts:LOGIC TRIAC ISOLATED 1.0A 400V - L401E3
Order 'logic triac isolated 1.0a 400v - L401E3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L401E3-ND.
LOGIC TRIAC ISOLATED 8.0A 400V - L4008L6
Order 'logic triac isolated 8.0a 400v - L4008L6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4008L6-ND.
LOGIC TRIACS ISOLATED 1.0A 400V - L401E5
Order 'logic triacs isolated 1.0a 400v - L401E5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L401E5-ND.
LOGIC TRIAC ISOLATED 1.0A 200V - L201E3
Order 'logic triac isolated 1.0a 200v - L201E3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L201E3-ND.
LOGIC TRIAC ISOLATED 1.0A 200V - L201E5
Order 'logic triac isolated 1.0a 200v - L201E5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L201E5-ND.
LOGIC TRIAC NON-ISOL 4.0A 400V - L4004F31
Order 'logic triac non-isol 4.0a 400v - L4004F31' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004F31-ND.
LOGIC TRIAC NON-ISOL 4.0A 400V - L4004F51
Order 'logic triac non-isol 4.0a 400v - L4004F51' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004F51-ND.
LOGIC TRIAC NON-ISOL 4.0A 200V - L2004F31
Order 'logic triac non-isol 4.0a 200v - L2004F31' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004F31-ND.
LOGIC TRIAC NON-ISOL 4.0A 200V - L2004F51
Order 'logic triac non-isol 4.0a 200v - L2004F51' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004F51-ND.
L TRIAC ISOLATE 400V 4A TO-220AB - L4004L3
Order 'l triac isolate 400v 4a to-220ab - L4004L3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L3-ND.
GATE TRIAC ISOLATED 8.0A 400V - Q4008L4
Order 'gate triac isolated 8.0a 400v - Q4008L4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008L4-ND.
TRIAC ISOLATED 400V 10A TO-220AB - Q4010L4
Order 'triac isolated 400v 10a to-220ab - Q4010L4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010L4-ND.
TRIAC ISOLATE 10A 400V TO-220AB - Q4010L5
Order 'triac isolate 10a 400v to-220ab - Q4010L5' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010L5-ND.
GATE TRIAC ISOL 15A 400V TYPE 59 - Q4015L559
Order 'gate triac isol 15a 400v type 59 - Q4015L559' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4015L559-ND.
GATE TRIAC ISOLATED 15.0A 400V - Q4015L5
Order 'gate triac isolated 15.0a 400v - Q4015L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4015L5-ND.
Send this link via E-Mail
Help With This Screen