BRACKET TS 2/4 WALL MOUNT - 76000640
| Digi-Key Part Number | 76000640-ND |
1 |
16.00000 |
Extended Price
16.00 |
| Manufacturer Part Number | 76000640 | |||
| Description | BRACKET TS 2/4 WALL MOUNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 76000640 |
| Vendor | Digi International |
| Category | CCDs, Computer Accessories |
| Type | Bracket |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76000640 76000640 |
76000640 Specification Sheet
BRACKET TS 2/4 WALL MOUNT - 76000640 (76000640-ND)
Related parts:BRACKET TS 2/4 WALL MOUNT - 76000640
Order 'bracket ts 2/4 wall mount - 76000640' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000640-ND.
BRACKET REALPORT TS WALL MOUNT - 76000641
Order 'bracket realport ts wall mount - 76000641' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000641-ND.
KIT SP WALL MNT BRACKET - 76000662
Order 'kit sp wall mnt bracket - 76000662' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000662-ND.
KIT TS DINRAIL BRACKET - 76000682
Order 'kit ts dinrail bracket - 76000682' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000682-ND.
POWER SUPPLY TS 1 120-240VAC - 76000654
Order 'power supply ts 1 120-240vac - 76000654' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000654-ND.
CABINET WALL MOUNT 8" X 8" X 4" - WM-5510
Order 'cabinet wall mount 8" x 8" x 4" - WM-5510' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number WM-5510-ND.
CABINET WALL MOUNT 8" X 10" X 4" - WM-5511
Order 'cabinet wall mount 8" x 10" x 4" - WM-5511' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number WM-5511-ND.
KIT SMALL WALL MOUNTING BRACKET - NBX-10920
Order 'kit small wall mounting bracket - NBX-10920' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10920-ND.
KIT MEDIUM WALL MOUNTING BRACKET - NBX-10922
Order 'kit medium wall mounting bracket - NBX-10922' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10922-ND.
KIT LARGE WALL MOUNTING BRACKET - NBX-10924
Order 'kit large wall mounting bracket - NBX-10924' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10924-ND.
BRACKET HINGED WALL MOUNT - HWB-1790
Order 'bracket hinged wall mount - HWB-1790' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HWB-1790-ND.
BRACKET HINGED WALL MOUNT - HWB-1792
Order 'bracket hinged wall mount - HWB-1792' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HWB-1792-ND.
BRACKET HINGED WALL MOUNT - HWB-2790
Order 'bracket hinged wall mount - HWB-2790' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HWB-2790-ND.
CABLE STRAIGHT 2' RJ-45/DB-25M - 76000129
Order 'cable straight 2' rj-45/db-25m - 76000129' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000129-ND.
CABLE STRAIGHT 4' RJ-45/DB-25M - 76000195
Order 'cable straight 4' rj-45/db-25m - 76000195' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000195-ND.
Send this link via E-Mail
Help With This Screen