Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RACK KNOCKDOWN BLACK 19X49" - REFK1904924BK1

Digi-Key Part Number HM696-ND
Price Break
1
Unit Price
510.04000
Extended Price
510.04
Manufacturer Part NumberREFK1904924BK1
DescriptionRACK KNOCKDOWN BLACK 19X49"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationREFK1904924BK1
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
SeriesREFK
FeaturesFront and Rear Access
MaterialMetal - Steel
Dimensions - Panel23.500" L x 17.810" W x 49.000" H (596.90mm x 452.37mm x 1244.60mm)
Dimensions - Overall24.500" L x 21.330" W x 54.190" H (622.30mm x 533.40mm x 1376.43mm)
Weight126 lbs (57.15kg)
TypeKnockdown
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorDoorless
Mounting RailsTwo Pair
StyleEnclosed, Bottom, Top
VentilationSolid
Other Names REFK1904924BK1
REFK1904924BK1
HM696 ND
HM696ND
HM696

REFK1904924BK1 Specification Sheet

Image of RACK KNOCKDOWN BLACK 19X49" - REFK1904924BK1

RACK KNOCKDOWN BLACK 19X49" - REFK1904924BK1 (HM696-ND)

Related parts:
RACK KNOCKDOWN BLACK 19X49" - REFK1904924BK1
 Order 'rack knockdown black 19x49" - REFK1904924BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM696-ND.
RACK KNOCKDOWN BLACK 19X35" - REFK1903524BK1
 Order 'rack knockdown black 19x35" - REFK1903524BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM693-ND.
RACK KNOCKDOWN BLACK 19X42" - REFK1904224BK1
 Order 'rack knockdown black 19x42" - REFK1904224BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM694-ND.
RACK KNOCKDOWN BLACK 19X56" - REFK1905624BK1
 Order 'rack knockdown black 19x56" - REFK1905624BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM697-ND.
RACK KNOCKDOWN BLACK 19X63" - REFK1906324BK1
 Order 'rack knockdown black 19x63" - REFK1906324BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM698-ND.
RACK KNOCKDOWN BLACK 19X70" - REFK1907024BK1
 Order 'rack knockdown black 19x70" - REFK1907024BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM699-ND.
RACK KNOCKDOWN BLACK 19X77" - REFK1907724BK1
 Order 'rack knockdown black 19x77" - REFK1907724BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM700-ND.
RACK KNOCKDOWN GREY 19X49" - REFK1904924CG1
 Order 'rack knockdown grey 19x49" - REFK1904924CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM703-ND.
RACK KNOCKDOWN BLACK 19 X 77' - REFK1907031BK1
 Order 'rack knockdown black 19 x 77' - REFK1907031BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number REFK1907031BK1-ND.
DOOR RACK SOLID BLACK 19X49" - RSDF19049BK1
 Order 'door rack solid black 19x49" - RSDF19049BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM710-ND.
DOOR RACK LOUVER BLACK 19X49" - RSDL19049BK1
 Order 'door rack louver black 19x49" - RSDL19049BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM724-ND.
RACK 20" BLACK TEXT UNVENT SHELF - RASU230520BK1
 Order 'rack 20" black text unvent shelf - RASU230520BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU230520BK1-ND.
RACK KNOCKDOWN GREY 19X35" - REFK1903524CG1
 Order 'rack knockdown grey 19x35" - REFK1903524CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM701-ND.
RACK KNOCKDOWN GREY 19X42" - REFK1904224CG1
 Order 'rack knockdown grey 19x42" - REFK1904224CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM702-ND.
RACK KNOCKDOWN GREY 19X56" - REFK1905624CG1
 Order 'rack knockdown grey 19x56" - REFK1905624CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM704-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RACK KNOCKDOWN BLACK 19X42" - REFK1904224BK1 Next: RACK KNOCKDOWN BLACK 19X56" - REFK1905624BK1