TRIAC 400V 40A NON-ISO TO-220AB - CTB40-400B - Discrete Semiconductor Products
| Digi-Key Part Number | CTB40-400B-ND |
250 |
1.25580 |
Extended Price
313.95 |
| Manufacturer Part Number | CTB40-400B | |||
| Description | TRIAC 400V 40A NON-ISO TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CTB40-400B |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 40A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 335A |
| Current - Hold (Ih) | 75mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTB40 400B CTB40400B |
CTB40-400B Specification Sheet
TRIAC 400V 40A NON-ISO TO-220AB - CTB40-400B (CTB40-400B-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC 400V 40A NON-ISO TO-220AB - CTB40-400B
Order 'triac 400v 40a non-iso to-220ab - CTB40-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-400B-ND.
TRIAC 400V 40A NON-ISO TO-220AB - CTB40-400BPT
Order 'triac 400v 40a non-iso to-220ab - CTB40-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-400BPT-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CTB35-400B
Order 'triac 400v 35a non-iso to-220ab - CTB35-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB35-400B-ND.
TRIAC 600V 40A NON-ISO TO-220AB - CTB40-600B
Order 'triac 600v 40a non-iso to-220ab - CTB40-600B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-600B-ND.
TRIAC 600V 40A NON-ISO TO-220AB - CTB40-600BPT
Order 'triac 600v 40a non-iso to-220ab - CTB40-600BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-600BPT-ND.
TRIAC 800V 40A NON-ISO TO-220AB - CTB40-800B
Order 'triac 800v 40a non-iso to-220ab - CTB40-800B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-800B-ND.
TRIAC 800V 40A NON-ISO TO-220AB - CTB40-800BPT
Order 'triac 800v 40a non-iso to-220ab - CTB40-800BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-800BPT-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CHTB35-400
Order 'triac 400v 35a non-iso to-220ab - CHTB35-400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-400-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CHTB35-400PT
Order 'triac 400v 35a non-iso to-220ab - CHTB35-400PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-400PT-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CTB35-400BPT
Order 'triac 400v 35a non-iso to-220ab - CTB35-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB35-400BPT-ND.
TRIAC 600V 35A NON-ISO TO-220AB - CHTB35-600
Order 'triac 600v 35a non-iso to-220ab - CHTB35-600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-600-ND.
TRIAC 600V 35A NON-ISO TO-220AB - CHTB35-600PT
Order 'triac 600v 35a non-iso to-220ab - CHTB35-600PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-600PT-ND.
TRIAC 800V 35A NON-ISO TO-220AB - CHTB35-800
Order 'triac 800v 35a non-iso to-220ab - CHTB35-800' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-800-ND.
TRIAC 800V 35A NON-ISO TO-220AB - CHTB35-800PT
Order 'triac 800v 35a non-iso to-220ab - CHTB35-800PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-800PT-ND.
TRIAC 600V 35A NON-ISO TO-220AB - CTB35-600B
Order 'triac 600v 35a non-iso to-220ab - CTB35-600B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB35-600B-ND.
Send this link via E-Mail
Help With This Screen