Keywords:





MONITOR FILTER 14-16"CRT/15" LCD - PF400L - Computer and Video Accessories

Digi-Key Part Number 3M5599-ND
Price Break
1
10
Unit Price
151.27000
129.02100
Extended Price
151.27
1290.21
Manufacturer Part NumberPF400L
DescriptionMONITOR FILTER 14-16"CRT/15" LCD
Quantity Available 20
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPF400L
Vendor3M
CategoryComputer and Video Accessories
TypeFilter, Privacy for LCD and CRT
Size14-16" CRT, 15" LCD
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PF400L
PF400L
3M5599 ND
3M5599ND
3M5599


Image of MONITOR FILTER 14-16"CRT/15" LCD - PF400L

MONITOR FILTER 14-16"CRT/15" LCD - PF400L (3M5599-ND) - Computer and Video Accessories

Related parts Computer and Video Accessories:
MONITOR FILTER 14-16"CRT/15" LCD - PF400L
 Order 'monitor filter 14-16"crt/15" lcd - PF400L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5599-ND.
MONITOR FILTR 14-16" CRT/15" LCD - PF400LB
 Order 'monitor filtr 14-16" crt/15" lcd - PF400LB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5602-ND.
MONITOR FLTR ANTI-GLAR 13-15"CRT - PF500L
 Order 'monitor fltr anti-glar 13-15"crt - PF500L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5605-ND.
SWITCH KVM 16 PORT 1U W/DISPLAY - B020-016
 Order 'switch kvm 16 port 1u w/display - B020-016' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-016-ND.
CONN SPLICE KNIFE 14-16 AWG D-G - 31943
 Order 'conn splice knife 14-16 awg d-g - 31943' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 31943-ND.
CONN RING TONGUE 14-16 AWG #8 - 1-322337-2
 Order 'conn ring tongue 14-16 awg #8 - 1-322337-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-322337-2-ND.
.250 FEMALE INSULATED 14-16 AWG - 19003-0047
 Order '.250 female insulated 14-16 awg - 19003-0047' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 19003-0047-ND.
QUICK DISCONN FEMALE 14-16 AWG - 19003-0059
 Order 'quick disconn female 14-16 awg - 19003-0059' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 19003-0059-ND.
CONN RING TONGUE 14-16 AWG #10 - 2-322335-5
 Order 'conn ring tongue 14-16 awg #10 - 2-322335-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-322335-5-ND.
CONN RING 14-16 AWG #6 PL-GRIP - 2-34158-1
 Order 'conn ring 14-16 awg #6 pl-grip - 2-34158-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34158-1-ND.
CONN TERM 14-16 AWG TERMI-FOIL - 329860
 Order 'conn term 14-16 awg termi-foil - 329860' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 329860-ND.
CONN PLUG SHUR 14-16 AWG BUDGET - 34846
 Order 'conn plug shur 14-16 awg budget - 34846' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 34846-ND.
CONN TAB FASTON 14-16 AWG .250 - 3-521142-2
 Order 'conn tab faston 14-16 awg .250 - 3-521142-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-521142-2-ND.
CONN RECEPT FAST 14-16 AWG .250 - 3-521150-2
 Order 'conn recept fast 14-16 awg .250 - 3-521150-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-521150-2-ND.
CONN RING 14-16 AWG STRIP - 42751-3
 Order 'conn ring 14-16 awg strip - 42751-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42751-3-ND.

Send this link via E-Mail
Help With This Screen

MONITOR FILTER 14-16"CRT/15" LCD - PF400L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MONITOR DUAL WIRE CONTINOUS 120V - 19665 Next: MONITOR FILTR 14-16" CRT/15" LCD - PF400LB
MONITOR FILTER 14-16"CRT/15" LCD - PF400L