TRIAC STD 1000V 24A TO220AB - CTB24-1000B
| Digi-Key Part Number | CTB24-1000B-ND |
250 |
1.00736 |
Extended Price
251.84 |
| Manufacturer Part Number | CTB24-1000B | |||
| Description | TRIAC STD 1000V 24A TO220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CTB24-1000B |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 1000V (1kV) |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 250A |
| Current - Hold (Ih) | 80mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTB24 1000B CTB241000B |
CTB24-1000B Specification Sheet
TRIAC STD 1000V 24A TO220AB - CTB24-1000B (CTB24-1000B-ND)
Related parts:TRIAC STD 1000V 24A TO220AB - CTB24-1000B
Order 'triac std 1000v 24a to220ab - CTB24-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB24-1000B-ND.
TRIAC STD 1000V 6A TO220AB - CTB06-1000B
Order 'triac std 1000v 6a to220ab - CTB06-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-1000B-ND.
TRIAC STD 1000V 8A TO220AB - CTB08-1000B
Order 'triac std 1000v 8a to220ab - CTB08-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB08-1000B-ND.
TRIAC STD 1000V 12A TO220AB - CTB12-1000B
Order 'triac std 1000v 12a to220ab - CTB12-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB12-1000B-ND.
TRIAC STD 1000V 16A TO220AB - CTB16-1000B
Order 'triac std 1000v 16a to220ab - CTB16-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB16-1000B-ND.
TRIAC STD 1000V 24A ISO TO220AB - CTA24-1000B
Order 'triac std 1000v 24a iso to220ab - CTA24-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA24-1000B-ND.
ALTERNISTOR 1000V 24A TO220AB - CTB24-1000BW
Order 'alternistor 1000v 24a to220ab - CTB24-1000BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1507-ND.
TRIAC STD 1000V 6A TO220AB - CTB06-1000C
Order 'triac std 1000v 6a to220ab - CTB06-1000C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-1000C-ND.
TRIAC STD 1000V 8A TO220AB - CTB08-1000C
Order 'triac std 1000v 8a to220ab - CTB08-1000C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB08-1000C-ND.
TRIAC STD 1000V 12A TO220AB - CTB12-1000C
Order 'triac std 1000v 12a to220ab - CTB12-1000C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB12-1000C-ND.
TRIAC STD 1000V 16A TO220AB - CTB16-1000C
Order 'triac std 1000v 16a to220ab - CTB16-1000C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB16-1000C-ND.
ALTERNISTOR 1000V 24A TO220AB - CTB24-1000CW
Order 'alternistor 1000v 24a to220ab - CTB24-1000CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB24-1000CW-ND.
TRIAC STD 1000V 6A ISO TO220AB - CTA06-1000B
Order 'triac std 1000v 6a iso to220ab - CTA06-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-1000B-ND.
TRIAC STD 1000V 8A ISO TO220AB - CTA08-1000B
Order 'triac std 1000v 8a iso to220ab - CTA08-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA08-1000B-ND.
TRIAC STD 1000V 12A ISO TO220AB - CTA12-1000B
Order 'triac std 1000v 12a iso to220ab - CTA12-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA12-1000B-ND.
Send this link via E-Mail
Help With This Screen