Keywords:





COMPUTER PRIVACY FILTER 17.0" - PF17.0 - Computer and Video Accessories

3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF17.0

Digi-Key Part Number 3M5595-ND
Price Break
1
10
Unit Price
86.46000
73.74700
Extended Price
86.46
737.47
Manufacturer Part NumberPF17.0
DescriptionCOMPUTER PRIVACY FILTER 17.0"
Quantity Available 9
All prices are in USD

Purchase 3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF17.0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF17.0
Technical/Catalog InformationPF17.0
Vendor3M
CategoryComputer and Video Accessories
TypeFilter, Privacy for LCD
Size17.0" Monitor
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PF17 0
PF170
3M5595 ND
3M5595ND
3M5595


Image of COMPUTER PRIVACY FILTER 17.0" - PF17.0

COMPUTER PRIVACY FILTER 17.0" - PF17.0 (3M5595-ND) - Computer and Video Accessories

Related parts 3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF17.0
COMPUTER PRIVACY FILTER 17.0" - PF17.0
 Order 'computer privacy filter 17.0" - PF17.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5595-ND.
COMPUTER PRIVACY FILTER 17" WLCD - PF17.0W
 Order 'computer privacy filter 17" wlcd - PF17.0W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5596-ND.
COMPUTER PRIVACY FILTER 12.1" - PF12.1
 Order 'computer privacy filter 12.1" - PF12.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5588-ND.
COMPUTER PRIVACY FILTER 12.1" W - PF12.1W
 Order 'computer privacy filter 12.1" w - PF12.1W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5589-ND.
COMPUTER PRIVACY FILTER 13.3" - PF13.3
 Order 'computer privacy filter 13.3" - PF13.3' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5590-ND.
COMPUTER PRIVACY FILTER 14.1" - PF14.1
 Order 'computer privacy filter 14.1" - PF14.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5591-ND.
COMPUTER PRIVACY FILTER 14.1" W - PF14.1W
 Order 'computer privacy filter 14.1" w - PF14.1W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5592-ND.
COMPUTER PRIVACY FILTER 15.0" - PF15.0
 Order 'computer privacy filter 15.0" - PF15.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5593-ND.
COMPUTER PRIVACY FILTER 15.4" W - PF15.4W
 Order 'computer privacy filter 15.4" w - PF15.4W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5594-ND.
COMPUTER PRIVACY FILTER 18.1"LCD - PF18.1
 Order 'computer privacy filter 18.1"lcd - PF18.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5597-ND.
COMPUTER PRIVACY FILTER 19" LCD - PF19.0
 Order 'computer privacy filter 19" lcd - PF19.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5598-ND.
COMPUTER PRIVACY FILTER 20.1" W - PF20.1 WIDESCREEN
 Order 'computer privacy filter 20.1" w - PF20.1 WIDESCREEN' online from Digi-Key. Manufactured by 3M. Digi-Key part number PF20.1 WIDESCREEN-ND.
COMPUTER PRIVACY FILTER 20.1" - PF20.1
 Order 'computer privacy filter 20.1" - PF20.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number PF20.1-ND.
PRIVACY FILTER 4.3" DIAGONAL - 98-0440-4862-1
 Order 'privacy filter 4.3" diagonal - 98-0440-4862-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 98-0440-4862-1-ND.
MONITOR FILTER 14-16"CRT/15" LCD - PF400L
 Order 'monitor filter 14-16"crt/15" lcd - PF400L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5599-ND.

Options for 3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF17.0
Send this link via E-Mail
Help With This Screen

COMPUTER PRIVACY FILTER 17.0" - PF17.0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: COMPUTER PRIVACY FILTER 15.4" W - PF15.4W Next: COMPUTER PRIVACY FILTER 17" WLCD - PF17.0W
COMPUTER PRIVACY FILTER 17.0" - PF17.0