Keywords:





3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF15.4W

COMPUTER PRIVACY FILTER 15.4" W - PF15.4W - Computer and Video Accessories

Digi-Key Part Number 3M5594-ND
Price Break
1
10
Unit Price
64.22000
53.52000
Extended Price
64.22
535.20
Manufacturer Part NumberPF15.4W
DescriptionCOMPUTER PRIVACY FILTER 15.4" W
Quantity Available 24
All prices are in USD

Purchase 3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF15.4W
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF15.4W
Technical/Catalog InformationPF15.4W
Vendor3M
CategoryComputer and Video Accessories
TypeFilter, Privacy for Widescreen LCD
Size15.4" Monitor
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PF15 4W
PF154W
3M5594 ND
3M5594ND
3M5594


Image of COMPUTER PRIVACY FILTER 15.4" W - PF15.4W

COMPUTER PRIVACY FILTER 15.4" W - PF15.4W (3M5594-ND) - Computer and Video Accessories

Related parts 3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF15.4W
3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF15.4W
 Order 'computer privacy filter 15.4" w - PF15.4W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5594-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF12.1
 Order 'computer privacy filter 12.1" - PF12.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5588-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF12.1W
 Order 'computer privacy filter 12.1" w - PF12.1W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5589-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF13.3
 Order 'computer privacy filter 13.3" - PF13.3' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5590-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF14.1
 Order 'computer privacy filter 14.1" - PF14.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5591-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF14.1W
 Order 'computer privacy filter 14.1" w - PF14.1W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5592-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF15.0
 Order 'computer privacy filter 15.0" - PF15.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5593-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF17.0
 Order 'computer privacy filter 17.0" - PF17.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5595-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF17.0W
 Order 'computer privacy filter 17" wlcd - PF17.0W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5596-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF18.1
 Order 'computer privacy filter 18.1"lcd - PF18.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5597-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF19.0
 Order 'computer privacy filter 19" lcd - PF19.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5598-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF20.1 WIDESCREEN
 Order 'computer privacy filter 20.1" w - PF20.1 WIDESCREEN' online from Digi-Key. Manufactured by 3M. Digi-Key part number PF20.1 WIDESCREEN-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF20.1
 Order 'computer privacy filter 20.1" - PF20.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number PF20.1-ND.
3M Film And Filter Computers, Office - Components, Accessory Filter, Privacy for Cell Phone 98-0440-4862-1
 Order 'privacy filter 4.3" diagonal - 98-0440-4862-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 98-0440-4862-1-ND.
3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD and CRT PF400L
 Order 'monitor filter 14-16"crt/15" lcd - PF400L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5599-ND.

Options for 3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF15.4W
Send this link via E-Mail
Help With This Screen

COMPUTER PRIVACY FILTER 15.4" W - PF15.4W
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: COMPUTER PRIVACY FILTER 15.0" - PF15.0 Next: COMPUTER PRIVACY FILTER 17.0" - PF17.0
COMPUTER PRIVACY FILTER 15.4" W - PF15.4W