COMPUTER PRIVACY FILTER 14.1" W - PF14.1W - Computer and Video Accessories
3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF14.1W
| Digi-Key Part Number | 3M5592-ND |
1 10 |
60.39000 50.32500 |
Extended Price
60.39 503.25 |
| Manufacturer Part Number | PF14.1W | |||
| Description | COMPUTER PRIVACY FILTER 14.1" W | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PF14.1W |
| Vendor | 3M |
| Category | Computer and Video Accessories |
| Type | Filter, Privacy for Widescreen LCD |
| Size | 14.1" Monitor |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PF14 1W PF141W 3M5592 ND 3M5592ND 3M5592 |
COMPUTER PRIVACY FILTER 14.1" W - PF14.1W (3M5592-ND) - Computer and Video Accessories
Related parts 3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF14.1WCOMPUTER PRIVACY FILTER 14.1" W - PF14.1W
Order 'computer privacy filter 14.1" w - PF14.1W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5592-ND.
COMPUTER PRIVACY FILTER 14.1" - PF14.1
Order 'computer privacy filter 14.1" - PF14.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5591-ND.
COMPUTER PRIVACY FILTER 12.1" - PF12.1
Order 'computer privacy filter 12.1" - PF12.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5588-ND.
COMPUTER PRIVACY FILTER 12.1" W - PF12.1W
Order 'computer privacy filter 12.1" w - PF12.1W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5589-ND.
COMPUTER PRIVACY FILTER 13.3" - PF13.3
Order 'computer privacy filter 13.3" - PF13.3' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5590-ND.
COMPUTER PRIVACY FILTER 15.0" - PF15.0
Order 'computer privacy filter 15.0" - PF15.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5593-ND.
COMPUTER PRIVACY FILTER 15.4" W - PF15.4W
Order 'computer privacy filter 15.4" w - PF15.4W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5594-ND.
COMPUTER PRIVACY FILTER 17.0" - PF17.0
Order 'computer privacy filter 17.0" - PF17.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5595-ND.
COMPUTER PRIVACY FILTER 17" WLCD - PF17.0W
Order 'computer privacy filter 17" wlcd - PF17.0W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5596-ND.
COMPUTER PRIVACY FILTER 18.1"LCD - PF18.1
Order 'computer privacy filter 18.1"lcd - PF18.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5597-ND.
COMPUTER PRIVACY FILTER 19" LCD - PF19.0
Order 'computer privacy filter 19" lcd - PF19.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5598-ND.
COMPUTER PRIVACY FILTER 20.1" W - PF20.1 WIDESCREEN
Order 'computer privacy filter 20.1" w - PF20.1 WIDESCREEN' online from Digi-Key. Manufactured by 3M. Digi-Key part number PF20.1 WIDESCREEN-ND.
COMPUTER PRIVACY FILTER 20.1" - PF20.1
Order 'computer privacy filter 20.1" - PF20.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number PF20.1-ND.
PRIVACY FILTER 4.3" DIAGONAL - 98-0440-4862-1
Order 'privacy filter 4.3" diagonal - 98-0440-4862-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 98-0440-4862-1-ND.
FERRITE TUBULAR BEAD 5.10MM - 28B0773-050
Order 'ferrite tubular bead 5.10mm - 28B0773-050' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2497-ND.
Options for 3M Film And Filter Computer And Video Accessory Filter, Privacy for Widescreen LCD PF14.1W
Send this link via E-Mail
Help With This Screen
