Keywords:





COMPUTER PRIVACY FILTER 12.1" - PF12.1 - Computer and Video Accessories

3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF12.1

Digi-Key Part Number 3M5588-ND
Price Break
1
10
Unit Price
56.11000
46.75500
Extended Price
56.11
467.55
Manufacturer Part NumberPF12.1
DescriptionCOMPUTER PRIVACY FILTER 12.1"
Quantity Available 25
All prices are in USD

Purchase 3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF12.1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF12.1
Technical/Catalog InformationPF12.1
Vendor3M
CategoryComputer and Video Accessories
TypeFilter, Privacy for LCD
Size12.1" Monitor
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PF12 1
PF121
3M5588 ND
3M5588ND
3M5588


Image of COMPUTER PRIVACY FILTER 12.1" - PF12.1

COMPUTER PRIVACY FILTER 12.1" - PF12.1 (3M5588-ND) - Computer and Video Accessories

Related parts 3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF12.1
COMPUTER PRIVACY FILTER 12.1" - PF12.1
 Order 'computer privacy filter 12.1" - PF12.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5588-ND.
COMPUTER PRIVACY FILTER 12.1" W - PF12.1W
 Order 'computer privacy filter 12.1" w - PF12.1W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5589-ND.
COMPUTER PRIVACY FILTER 13.3" - PF13.3
 Order 'computer privacy filter 13.3" - PF13.3' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5590-ND.
COMPUTER PRIVACY FILTER 14.1" - PF14.1
 Order 'computer privacy filter 14.1" - PF14.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5591-ND.
COMPUTER PRIVACY FILTER 14.1" W - PF14.1W
 Order 'computer privacy filter 14.1" w - PF14.1W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5592-ND.
COMPUTER PRIVACY FILTER 15.0" - PF15.0
 Order 'computer privacy filter 15.0" - PF15.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5593-ND.
COMPUTER PRIVACY FILTER 15.4" W - PF15.4W
 Order 'computer privacy filter 15.4" w - PF15.4W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5594-ND.
COMPUTER PRIVACY FILTER 17.0" - PF17.0
 Order 'computer privacy filter 17.0" - PF17.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5595-ND.
COMPUTER PRIVACY FILTER 17" WLCD - PF17.0W
 Order 'computer privacy filter 17" wlcd - PF17.0W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5596-ND.
COMPUTER PRIVACY FILTER 18.1"LCD - PF18.1
 Order 'computer privacy filter 18.1"lcd - PF18.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5597-ND.
COMPUTER PRIVACY FILTER 19" LCD - PF19.0
 Order 'computer privacy filter 19" lcd - PF19.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5598-ND.
COMPUTER PRIVACY FILTER 20.1" W - PF20.1 WIDESCREEN
 Order 'computer privacy filter 20.1" w - PF20.1 WIDESCREEN' online from Digi-Key. Manufactured by 3M. Digi-Key part number PF20.1 WIDESCREEN-ND.
COMPUTER PRIVACY FILTER 20.1" - PF20.1
 Order 'computer privacy filter 20.1" - PF20.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number PF20.1-ND.
PRIVACY FILTER 4.3" DIAGONAL - 98-0440-4862-1
 Order 'privacy filter 4.3" diagonal - 98-0440-4862-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 98-0440-4862-1-ND.
MONITOR FILTER 14-16"CRT/15" LCD - PF400L
 Order 'monitor filter 14-16"crt/15" lcd - PF400L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5599-ND.

Options for 3M Film And Filter Computer And Video Accessory Filter, Privacy for LCD PF12.1
Send this link via E-Mail
Help With This Screen

COMPUTER PRIVACY FILTER 12.1" - PF12.1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: COMPUTER PAD STATIC CONTRL GRAY - 9202 Next: COMPUTER PRIVACY FILTER 12.1" W - PF12.1W
COMPUTER PRIVACY FILTER 12.1" - PF12.1