TRIAC ALTERNIST 6A 600V TO-220AB - CTB06-600BW - Discrete Semiconductor Products
| Digi-Key Part Number | CTB06-600BW-ND |
250 |
.62244 |
Extended Price
155.61 |
| Manufacturer Part Number | CTB06-600BW | |||
| Description | TRIAC ALTERNIST 6A 600V TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CTB06-600BW |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTB06 600BW CTB06600BW |
CTB06-600BW Specification Sheet
TRIAC ALTERNIST 6A 600V TO-220AB - CTB06-600BW (CTB06-600BW-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC ALTERNIST 6A 600V TO-220AB - CTB06-600BW
Order 'triac alternist 6a 600v to-220ab - CTB06-600BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-600BW-ND.
TRIAC ALTERNIST 6A 600V TO-220AB - CTA06-600BW
Order 'triac alternist 6a 600v to-220ab - CTA06-600BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-600BW-ND.
TRIAC ALTERNIST 6A 600V TO-220AB - CTB06-600BWPT
Order 'triac alternist 6a 600v to-220ab - CTB06-600BWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-600BWPT-ND.
TRIAC ALTERNIST 6A 600V TO-220AB - CTB06-600CW
Order 'triac alternist 6a 600v to-220ab - CTB06-600CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-600CW-ND.
TRIAC ALTERNIST 6A 600V TO-220AB - CTB06-600CWPT
Order 'triac alternist 6a 600v to-220ab - CTB06-600CWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-600CWPT-ND.
TRIAC ALTERNIST 6A 600V TO-220AB - CTA06-600CW
Order 'triac alternist 6a 600v to-220ab - CTA06-600CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1390-ND.
TRIAC ALTERNIST 8A 600V TO-220AB - CTA08-600BW
Order 'triac alternist 8a 600v to-220ab - CTA08-600BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1398-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTB06-400CW
Order 'triac alternist 6a 400v to-220ab - CTB06-400CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1429-ND.
TRIAC STANDARD 6A 600V TO-220AB - CTB06-600C
Order 'triac standard 6a 600v to-220ab - CTB06-600C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1430-ND.
TRIAC LOGIC 6A 600V TO-220AB - CTB06-600TW
Order 'triac logic 6a 600v to-220ab - CTB06-600TW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1431-ND.
TRIAC ALTERNIST 8A 600V TO-220AB - CTB08-600BW
Order 'triac alternist 8a 600v to-220ab - CTB08-600BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1438-ND.
TRIAC ALTERNIST 6A 600V TO-220AB - CTA06-600BWPT
Order 'triac alternist 6a 600v to-220ab - CTA06-600BWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-600BWPT-ND.
TRIAC ALTERNIST 6A 600V TO-220AB - CTA06-600CWPT
Order 'triac alternist 6a 600v to-220ab - CTA06-600CWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-600CWPT-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTB06-400BW
Order 'triac alternist 6a 400v to-220ab - CTB06-400BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400BW-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTB06-400BWPT
Order 'triac alternist 6a 400v to-220ab - CTB06-400BWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400BWPT-ND.
Send this link via E-Mail
Help With This Screen